AL-1211A-701T0
用于汽车的电源线扼流圈,具备高阻抗、高额定电流和低直流电阻,可抑制共模噪声
- 描述
- 共模阻抗:700Ω 100MHz 额定电流:8.0A
- 品牌名称
- EEC(绵阳敦源)
- 商品型号
- AL-1211A-701T0
- 商品编号
- C42394200
- 商品封装
- SMD-4P,12.5x10.8mm
- 包装方式
- 编带
- 商品毛重
- 3.05克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 共模滤波器 | |
| 线路数 | 2 | |
| 电感@频率 | - | |
| 额定电流 | 8A | |
| 阻抗@频率 | 700Ω@100MHz |
| 属性 | 参数值 | |
|---|---|---|
| 额定电压 | 125V | |
| 耐电压 | - | |
| 直流电阻(DCR) | 6mΩ | |
| 工作温度 | -40℃~+125℃ | |
| 绝缘电阻 | 10MΩ |
- Raspberry Pi Touch Display 2
- Raspberry Pi Al HAT+ 13 TOPS
- Raspberry Pi Al HAT+ 26 TOPS
- Raspberry Pi Pico 2W
- CM5002000 (Compute Module CM5, 2GB RAM/0GB eMMC, Non-Wireless)
- CM5002016 (Compute Module CM5, 2GB RAM/16GB eMMC, Non-Wireless)
- CM5002032 (Compute Module CM5, 2GB RAM/32GB eMMC, Non-Wireless)
- CM5004000 (Compute Module CM5, 4GB RAM/0GB eMMC, Non-Wireless)
- CM5004016 (Compute Module CM5, 4GB RAM/16GB eMMC, Non-Wireless)
- CM5004032 (Compute Module CM5, 4GB RAM/32GB eMMC, Non-Wireless)
- CM5008000 (Compute Module CM5, 8GB RAM/0GB eMMC, Non-Wireless)
- CM5008016 (Compute Module CM5, 8GB RAM/16GB eMMC, Non-Wireless)
- CM5008032 (Compute Module CM5, 8GB RAM/32GB eMMC, Non-Wireless)
- CM5102000 (Compute Module CM5, 2GB RAM/0GB eMMC, Wireless)
- CM5102016 (Compute Module CM5, 2GB RAM/16GB eMMC, Wireless)
- CM5102032 (Compute Module CM5, 2GB RAM/32GB eMMC, Wireless)
- CM5104000 (Compute Module CM5, 4GB RAM/0GB eMMC, Wireless)
- CM5104016 (Compute Module CM5, 4GB RAM/16GB eMMC, Wireless)
- CM5104032 (Compute Module CM5, 4GB RAM/32GB eMMC, Wireless)
- CM5108000 (Compute Module CM5, 8GB RAM/0GB eMMC, Wireless)
- CM5108016 (Compute Module CM5, 8GB RAM/16GB eMMC, Wireless)



