立创商城logo
购物车0
预售商品
TMC22090R0C实物图
  • TMC22090R0C商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TMC22090R0C

TMC22090R0C

SMT扩展库PCB免费打样
私有库下单最高享92折
品牌名称
onsemi(安森美)
商品型号
TMC22090R0C
商品编号
C3824299
商品封装
PLCC-84(30x30)​
包装方式
袋装
商品毛重
1克(g)

商品参数

属性参数值
商品目录视频接口芯片
类型编码器
数据接口-
数据速率-
属性参数值
工作电压5V
工作温度0℃~+70℃
功能特性视频格式识别;可编程分辨率

商品特性

  • All digital video encoding
  • internal digital oscillators, no crystals required
  • Multiple input formats supported 一 Input formats supported 24-bit and 15-bit GBR/RGB 一 YCBCR422 or 444 Color indexed
  • 30 overlay colors (TMC22190/191)
  • Fully programmable timing
  • Supports input pixel rates of 10 to 15 Mpps
  • 256 x 8 x 3 color look-up tables (bypassable on TMC22190/191)
  • 8-bit mask register
  • 8-bit composite digital video input
  • Hardware and 24-bit data keying
  • Synchronizes with TMC22070 genlocking video digitizer
  • 8:8:8 video reconstruction
  • SMPTE 170M NTSC or CCIR report 624 PAL compatible
  • TMC22091/191 also supports PAL-M and NTSC without pedestal
  • Simultaneous S-VIDEO (Y/C) NTSC/PAL output
  • 10-bit D/A conversion (three channels)
  • Controlled edge rates
  • 3 power-down modes
  • Built-in color bars and modulated ramp test signal
  • JTAG (IEEE Std 1149.1-1990) test interface
  • Single +5V power supply
  • 84-lead PLCC package

数据手册PDF