1
碎纸性能:单次可碎9张A4纸,持续碎纸50分钟,碎纸速度3.5米/分,满负荷可碎约5250张;支持碎A4纸、光盘、卡、订书针等介质
2
保密等级:符合德国五级保密标准,碎纸效果为2×7mm米粒级,一张A4纸可切割成4455段纸屑,复原率低,有效保护信息安全
3
除菌功能:采用紫外线+臭氧双重除菌方式,除菌率>99.99%,除螨率100%;配备高纯度石英灯管,穿透力强;智能人体感应(有人进入自动关闭紫外线),两档定时除菌(30min/60min),操作安全便捷
4
耐用性与散热:采用冷轧氮化钢刀,坚硬锋利;装配涡轮散热系统,确保长时间碎纸不卡顿、不过热;SSA弹簧减震,运行噪音≤55dB,安静不打扰
5
容量与便捷性:纸屑桶容量25L,减少频繁倾倒;机身带万向脚轮,移动方便;具备抽桶停机、过热保护、自动进纸、一键退纸等智能功能