5962-8685601RA
5962-8685601RA
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- CD54HCT573 具有三态输出的高速 CMOS 逻辑八路透明锁存器
- 品牌名称
- TI(德州仪器)
- 商品型号
- 5962-8685601RA
- 商品编号
- C3753553
- 商品封装
- CDIP-20
- 包装方式
- 管装
- 商品毛重
- 1克(g)
商品参数
参数完善中
商品概述
- 4.5V 至 5.5V VCC 运行
- -55°C 至 125°C 的宽工作温度范围
- 平衡的传播延迟及转换时间
- 标准输出可驱动多达 10 个 LS-TTL 负载
- 与 LS-TTL 逻辑 IC 相比,可显著降低功耗
- 输入兼容 TTL 电压
- HCT573 器件是八路透明 D 型锁存器。在锁存器使能(LE) 输入为高电平时,Q 输出将跟随数据 (D) 输入。当 LE 为低电平时,Q 输出被锁存在 D 输入端的逻辑电平。
- The ’HCT573 devices are octal transparent D-type latches. When the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is low, the Q outputs are latched at the logic levels of the D inputs.
- A buffered output-enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pullup components.
- OE does not affect the internal operations of the latches. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
商品特性
- 4.5V 至 5.5V VCC 运行
- -55°C 至 125°C 的宽工作温度范围
- 平衡的传播延迟及转换时间
- 标准输出可驱动多达 10 个 LS-TTL 负载
- 与 LS-TTL 逻辑 IC 相比,可显著降低功耗
- 输入兼容 TTL 电压
- SN74ABT16501DGG
- SN54ALS580BJ
- 5962-9074601MRA
- CY54FCT841ATDMB
- 5962-9321901Q2A
- JM38510/37203B2A
- 5962-9686601QRA
- JM38510/32502BSA
- JM38510/34601B2A
- 5962-9584301QRA
- 5962-9571201QLA
- SNJ54LVTH18502AHV
- 5962-8755601RA
- 84032013A
- 5962-9074601M2A
- 54ACT373DM-MLS
- 5962-9583101QSA
- 54ACT373FM-MLS
- 5962-9685501QRA
- 5962-9583101Q2A
- CD74FCT373M


