MQ-7 Gas Sensor
气体传感器 检测一氧化碳气体 气敏传感器
- 描述
- 工作电压:2.5V ~ 5.0V
- 品牌名称
- Waveshare(微雪电子)
- 商品型号
- MQ-7 Gas Sensor
- 商品编号
- C431933
- 包装方式
- 盒装
- 商品毛重
- 12克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 传感器模块 | |
| 传感器模块类型 | 家用燃气安防 | |
| 工作电压 | 2.5V~5V | |
| 工作电流 | - | |
| 接口类型 | - | |
| 直径(φD) | - |
| 属性 | 参数值 | |
|---|---|---|
| 长度 | 40mm | |
| 宽度 | 21mm | |
| 高度 | - | |
| 工作温度 | - | |
| 功能特性 | - |
- MQ-5 Gas Sensor
- MQ-3 Gas Sensor
- MQ-2 Gas Sensor
- Infrared Temperature Sensor
- DHT22 Temperature-Humidity Sensor
- BMP388 Barometric Pressure Sensor
- BME280 Environmental Sensor
- DHT11 Temperature-Humidity Sensor
- Moisture Sensor
- VL53L0X Distance Sensor
- VL53L1X Distance Sensor
- Laser Sensor
- UV Sensor
- Infrared Proximity Sensor
- Infrared Reflective Sensor
- Photo Interrupter Sensor
- Tracker Sensor
- 10 DOF IMU Sensor (C)
- UART Fingerprint Sensor (C)
- UART Fingerprint Reader
- Sound Sensor
- MQ-5 Gas Sensor
- MQ-3 Gas Sensor
- MQ-2 Gas Sensor
- Infrared Temperature Sensor
- DHT22 Temperature-Humidity Sensor
- BMP388 Barometric Pressure Sensor
- BME280 Environmental Sensor
- DHT11 Temperature-Humidity Sensor
- Moisture Sensor
- VL53L0X Distance Sensor
- VL53L1X Distance Sensor
- Laser Sensor
- UV Sensor
- Infrared Proximity Sensor
- Infrared Reflective Sensor
- Photo Interrupter Sensor
- Tracker Sensor
- 10 DOF IMU Sensor (C)
- UART Fingerprint Sensor (C)
- UART Fingerprint Reader
- Sense HAT (B)



