嘉立创上市
购物车0
TPD1E05U06DYAR实物图
  • TPD1E05U06DYAR商品缩略图
  • TPD1E05U06DYAR商品缩略图
  • TPD1E05U06DYAR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPD1E05U06DYAR

单向TVS 5.5V截止 峰值浪涌电流:2.5A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TPD1E05U06 适用于高速接口且采用 0402 封装的 0.5pF、5.5V、±12kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
TPD1E05U06DYAR
商品编号
C3702980
商品封装
SOT-5X3​
包装方式
编带
商品毛重
1克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)5.5V
钳位电压14V
峰值脉冲电流(Ipp)5A
峰值脉冲功率(Ppp)40W@8/20us
击穿电压(VBR)8.5V
属性参数值
反向漏电流(Ir)10nA
通道数单路
工作温度-40℃~+125℃
防护等级IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2
类型TVS
Cj-结电容0.42pF

商品概述

The TPDxE05U06 is a series of electrostatic discharge (ESD) protection diode products based on unidirectional transient voltage suppressors (TVS), featuring ultra-low capacitance. The ESD shock dissipation value of each device exceeds the highest level specified in the IEC61000 - 4 - 2 international standard. The ultra-low load capacitance characteristic of the TPDxE05U06 makes the device highly suitable for protecting any high-speed signal pins. Typical applications of the TPDxE05U06 include high-speed signal lines in HDMI 1.4b, HDMI 2.0, USB 3.0, MHL, LVDS, DisplayPort, PCI - Express, eSata, and V - by - One HS.

商品特性

  • IEC61000 - 4 - 2 Level 4 ESD protection:
    • ±12 kV
    • ±15 kV contact discharge
  • IEC 61000 - 4 - 4 EFT protection: 80A (5/50ns)
  • IEC 61000 - 4 - 5 Surge protection: 2.5A (8/20μs)
  • IO capacitance from 0.42pF to 0.5pF (typical)
  • DC breakdown voltage of 6.5V (minimum)
  • Ultra-low leakage current of 10nA (maximum)
  • Low ESD clamping voltage
  • Industrial temperature range: -40°C to +125°C
  • Simple through-wiring package
  • Industry-standard SOD - 523 package (1.60mmx0.80mmx0.65mm)

应用领域

  • HDMI 1.4b
  • HDMI 2.0
  • USB 3.0
  • MHL
  • LVDS interface
  • DisplayPort
  • PCI - express
  • eSata interface
  • V - by - One HS