BK-6003
30A 夹型
SMT扩展库PCB免费打样
私有库下单最高享92折
- 描述
- 刀片式保险丝座是一种可靠且经济高效的解决方案,可保护设备和电气应用免受电路熔断造成的损坏。由于保险丝体积小且能够在小空间内保护多个电路,因此是断路器的理想替代品。提供一系列适用于广泛应用的保险丝电源分接头。所有保险丝电源分接头均采用高质量材料制成,经久耐用。分接头设计有多种样式,可与玻璃保险丝和标准保险丝配合使用。安装这些保险丝座无需压接。所有连接均通过重型螺丝端子完成,可容纳最大12号规格的电线。它们易于安装,减少了所需的布线时间,通常大小约为一包香烟。该产品适合希望简单安装的专家和在电气方面有困难的新手。适用于广泛的家庭、工业和商业用途。
- 商品型号
- BK-6003
- 商品编号
- C3205975
- 商品封装
- 插件
- 包装方式
- 袋装
- 商品毛重
- 1克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 保险丝座(盒) | |
| 保险丝座类型 | 夹型 | |
| 额定电流 | 30A |
| 属性 | 参数值 | |
|---|---|---|
| 保险丝类型 | 圆柱 | |
| 保险丝直径(φD) | 6.35mm |
商品特性
- 低-profile, snap-in design
- PC retention for wave soldering
- available with legs for critical alignment during PC installation
- available with or without stops
- Rated 6.3 to 30 Amps
- Thru-hole PC mountable
- maintains position during wave soldering
- Holder design prevents solder wicking
- Shock and vibration resistant
- Durable grip, even after multiple uses
- water resistant
- constructed of high-quality materials for long-lasting durability
- designed in multiple styles for use with glass and standard fuses
- Installation requires no crimping
- All connections are made by heavy duty screw terminals that can accept up to a 12 gauge wire
- very easy to install
- reduces the amount of wiring time required
- typically about the size of a pack of cigarettes



