1
采用飞利浦明欣G3系列LED低压灯带,具备24V安全电压设计,使用更安心
2
提供多种功率规格(2.5W、5.5W、8W、12W、15.5W、8.2W),满足不同照明需求
3
支持三种色温选择:3000K暖白光、4000K自然白、6500K冷白光,适应多样化的空间氛围营造
4
采用3528超亮LED颗粒技术,发光均匀、亮度高,提升整体照明效果和性价比
5
高强度3M背胶设计,可直接粘贴于天花板、背景墙或灯槽等表面,安装简便无需额外支架
6
可随意剪裁,最小剪切长度可达5cm,支持灵活定制长度,适配各种复杂造型需求
7
配备专用连接器(LS050Z EPS/ICP 24V 3A),实现快速拼接与扩展,便于多段组合应用
8
提供IP20与IP44两种防护等级型号,其中IP44版本具备防溅水性能,适用于厨房、浴室等潮湿环境
9
每卷标准长度为5米,方便运输与现场施工管理