领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
2006G4实物图
2006G4商品缩略图

2006G4

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:38.39价格含税(税率13%

200+14.86
500+14.34
1000+14.08
商品型号
2006G4
商品编号
C3095836
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power Products (Anderson)
2 Model: 2006G4 (belongs to Saf-D-Grid®400V series)
3 Product Type: Ultra Short Receptacle (Saf-D-Grid®400V)
4 Core Safety Features:
5 First Mate Last Break Ground Contact: Establishes an earthing path before power contacts engage, enhancing electrical safety
6 Integral Latch: Prevents accidental unmating, avoiding unexpected power loss to critical equipment
7 Hot Plug Rated: Supports safe current interruption for both capacitive (electronic) and resistive (electrical) loads
8 Touch Safe/Shock Protection: Minimizes the risk of contact with hazardous voltages; passes UL & IEC finger probe tests (plug and receptacle) and 3mm probe tests (receptacle)
9 Arcing Protection: Housings contain arcs generated during mating/unmating under load, reducing risks to personnel
10 Electrical Specifications:
11 Supports DC or AC current up to 30A and 600V, offering higher power density than the IEC320 C13/C14 system (limited to10A and250VAC) in the same footprint
12 UL rated for disconnect operations up to400V and30A (for connectors of this size)
13 Complies with international safety standards: UL950 and IEC60950 (for hazardous low-voltage applications)
14 Mechanical Specifications:
15 Panel Mount Thickness:1.6mm
16 Termination Style:Solder
17 Contacts Loaded:Yes
18 Hot Plug Current Rating:20A (UL/CSA),25A (IEC)
19 Disconnect Plug Rating:20A (UL/CSA),25A (IEC)
20 Material & Compliance:
21 Housing: High-temperature nylon with 30% glass fiber (UL94 V-0, halogen-free)
22 Contacts: Copper with silver plating
23 Springs: Stainless steel
24 Shield: Copper with tin plating
25 Cable/Strain Relief: Thermoplastic (UL94 V-2)
26 RoHS compliant

使用场景 APPLICATIONS

1 Renewable Energy Systems: Ideal for DC-focused applications like solar power inverters or wind energy converters needing safe high-power connections
2 Hybrid AC/DC Systems: Suitable for systems combining alternating and direct current sources (e.g., industrial power distribution units)
3 Hazardous Low-Voltage Environments: Complies with UL950 and IEC60950 standards, making it fit for use in settings requiring strict safety (e.g., medical equipment power supplies, lab instruments)
4 Critical Industrial Equipment: Prevents accidental power loss (via integral latch), so perfect for material handling machinery, rail systems, or data center servers
5 High Power Density Applications: Replaces IEC C13/C14 connectors in spaces where higher current/voltage capacity is needed (up to30A and600V)
6 Hot Plugging Required Scenarios: Systems where equipment can't be shut down for connection changes (e.g., server farms, continuous production lines)

注意事项 PRECAUTIONS

1 Operating Temperature: Do not exceed the maximum operating temperature of the connector or wire insulation; ratings are based on25°C ambient, so derate performance for higher temperatures as per the manufacturer's derating chart
2 Tooling Compliance: Use only Anderson Power-recommended tooling for termination to maintain UL/CSA and other safety certifications; unapproved tooling will void the product warranty
3 Cable Limitations: The overall performance rating may be limited by the size or type of cable used; ensure the cable meets the connector's specifications
4 Mounting Requirements: For2006G4, ensure the panel thickness is exactly1.6mm to ensure proper installation and safety
5 Termination Process: Follow correct solder termination procedures to guarantee reliable electrical conductivity and compliance with safety standards
6 Compatibility: Only mate with Saf-D-Grid® compatible plugs to avoid connection issues or safety hazards
7 Environmental Protection: Avoid exposing the connector to extreme moisture, dust, or corrosive substances beyond its rated tolerance
2006G4实物图

2006G4

价格:38.39

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐