嘉立创上市
购物车0
RM07D471KC19E1RT实物图
  • RM07D471KC19E1RT商品缩略图
  • RM07D471KC19E1RT商品缩略图
  • RM07D471KC19E1RT商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

RM07D471KC19E1RT

钳位电压775V 29焦耳 插件压敏电阻

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
直脚/L6/环氧(蓝)/ZNR/高温品
商品型号
RM07D471KC19E1RT
商品编号
C2974818
商品封装
插件,P=5.08mm​
包装方式
袋装
商品毛重
0.657克(g)

商品参数

属性参数值
商品目录压敏电阻
压敏电压470V
钳位电压775V
工作电压(DC)385V
工作电压(AC)300V
属性参数值
峰值浪涌电流1.25kA
能量29J
静态电容105pF@1kHz
静态功率250mW
脚间距5.08mm

商品概述

A varistor has the volt-ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. 壓敏電阻的作用:保護在電子線路中的電子元器件免受過電壓的影響。如下圖所示,壓敏電阻並聯在電路中起保護作用。當有脈衝(脈衝電流Is:由脈衝電壓Vs和阻抗Zs決定)施加在電路上时,脈衝電流(Is)限制脈衝電壓在壓敏電阻的限制電壓Vc之內。 The varistors are used to protect components in electronic and electric circuits from overvoltage. As shown in following figure, a varistor is inserted in parallel with a circuit to be protected. When a pulse is applied to the circuit, pulse current Is, which is determined by pulse voltage Vs and pulse impedance Zs, flows to limit the pulse voltage to the varistor limit voltage Vc.

商品特性

  • 符合RoHS 2.0、REACH及無鹵 Comply with rohs 2.0, reach, halogen-free available.
  • 安規認證Safety certification
  • 18V~360V is only applicable to GB/T 10193-1997, GB/T 10194-1997
  • Additional test for 10D, 14D, 20D series: Annex Q of IEC 60950-1:2005/A2:2013, clause 14.13 of IEC 60065:2014 and clause G.8.1 of IEC 62368-1:2018.
  • 标准型85℃到125℃降额系数为2.5%/℃ D type: 85°C to 125°C derating factor: 2.5% per °C
  • 壓敏電壓温度係數 0 to -0.05 %/°C max. Temperature coefficient of varistor voltage
  • 儲存温度範圍 -55°C~+150°C
  • 絕緣電壓 2500V 60s (body Insulation)

应用领域

  • 消費電子產品:電視機、音訊輸出設備、安全插座、機上盒等 Consumer electronics products: television, audio output device, safety plug, STB etc.
  • 工業產品:馬達、半導體元件、繼電器、電磁開關、電源線路、三相整流線路、自動控制線路等 Industrial products: motor, semiconductor component, relay, electromagnetic switch, power circuit, three-phase rectifier circuit, automatic control circuit etc.
  • 通信設備:電話機、傳真機、交換機等 Communication equipment: Telephone, facsimile, exchanger etc.
  • 電腦:電腦、顯示器、印表機、掃描器、電源、電源適配器等 Computer: computer, displayer, printer, scanner, power supply, adapter etc.
  • 汽車電子產品 Automotive electronics products

数据手册PDF