我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
9GA0612P1H03实物图
9GA0612P1H03商品缩略图

SANYO DENKI(山洋) 9GA0612P1H03

  • 工业品
  • 满额返券

价格:111.02价格含税(税率13%

商品型号
9GA0612P1H03
商品编号
C31061272
商品毛重

1克(g)

现货: 54

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交5

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: SANYO DENKI (山洋)
2 Model:9GA0612P1H03
3 Dimensions:60×60×38mm (mass:130g)
4 Material: Frame and impeller made of UL94V-0 flame-retardant plastic
5 Power Type: DC (direct current) with PWM control
6 Rated Voltage Range:10.8V to13.2V DC
7 Rated Current:0.55A
8 Rated Speed:21500 RPM
9 Max Air Flow:6.78 CFM (11.52 m³/h)
10 Max Static Pressure:375 Pa (1.50 inchH2O)
11 Sound Pressure Level:59 dBA
12 Startup Voltage:10.8V
13 Insulation Resistance:≥100 MΩ
14 Dielectric Strength:500V AC for 1 minute
15 Expected Lifespan:120000 hours (at 60°C, free air state)
16 PWM Frequency:25kHz
17 Lead Wires: Red (voltage), Black (ground), Yellow (polarity sensor), Brown (PWM control)
18 Storage Temperature Range:-30°C to +70°C (non-condensing)
19 Key Features: Low power consumption, precise speed control via PWM, high static pressure for effective cooling in confined spaces, long operational lifespan

使用场景 APPLICATIONS

1 Industrial equipment cooling: Suitable for power supplies, inverters, and control panels requiring efficient heat dissipation with stable performance.
2 Electronic device heat management: Ideal for server racks, network switches, and high-performance computing systems needing precise speed adjustment.
3 Automotive electronics: Can be used in onboard computers, battery management systems (BMS) for electric vehicles, and other automotive components generating heat.
4 Medical device cooling: Applicable to diagnostic instruments, laboratory equipment, and medical imaging systems demanding consistent temperature control.
5 Telecommunication infrastructure: Perfect for base stations, routers, and communication towers to maintain optimal operating temperatures for electronic components

注意事项 PRECAUTIONS

1 Operating Voltage: Ensure input voltage stays within the rated range (10.8V to13.2V DC) to avoid damaging the fan motor.
2 Temperature Environment: Do not operate outside recommended storage (-30°C to +70°C non-condensing) or operating temperature ranges.
3 Installation: Follow mounting hole specs (60×60mm frame with 4×φ4.5mm holes) for secure installation.
4 Wiring: Correctly connect lead wires (Red: voltage, Black: ground, Yellow: polarity sensor, Brown: PWM control) to prevent malfunction.
5 PWM Control: Use PWM frequency of 25kHz for optimal speed regulation.
6 Maintenance: Regularly clean dust/debris to maintain airflow; avoid touching rotating impeller to prevent injury.
7 Safety: Periodically check insulation resistance and dielectric strength to ensure safety compliance.
8 Storage: Store in dry, cool place away from sunlight and corrosive substances when not in use
9GA0612P1H03实物图

SANYO DENKI(山洋) 9GA0612P1H03

价格:111.02

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐