10D-7
10Ω 2700K NTC热敏电阻
- 描述
- 内弯脚 MF72功率型热敏电阻器:为有效抑制电子电路在开机上电的瞬间产生的浪涌电流,在电源电路中串联一个功率型NTC热敏电阻器,能有效地抑制开机时的浪涌电流,并且在完成抑制浪涌电流作用后,由于通过其电流的持续作用,功率型NTC热敏电阻器的电阻值将下降到非常小的程度,它自身消耗的功率可以忽略不计,所以,在电源回路中串接功率型NTC热敏电阻器,是抑制开机浪涌电流保护电子设备免遭破坏的最为简便而有效的措施。MF72为功率型热敏电阻的国标型号。
- 品牌名称
- HEL(鸿志)
- 商品型号
- 10D-7
- 商品编号
- C332360
- 商品封装
- 插件,P=5mm
- 包装方式
- 袋装
- 商品毛重
- 0.441克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | NTC热敏电阻 | |
| 功率 | - | |
| 阻值 | 10Ω | |
| 电阻精度 | ±20% | |
| B值精度 | - | |
| B值(25℃/50℃) | 2700K | |
| B值(25℃/75℃) | - | |
| B值(25℃/85℃) | 2700K |
| 属性 | 参数值 | |
|---|---|---|
| B值(25℃/100℃) | - | |
| 最大稳态电流(25℃) | 1A | |
| 耗散系数 | 6mW/℃ | |
| 热时间常数 | 20s | |
| 工作温度 | -40℃~+150℃ | |
| 直径(φD) | 7mm | |
| 宽度 | 5mm | |
| 脚间距 | 5mm |
商品概述
MF72功率型热敏电阻器:为有效抑制电子电路在开机上电的瞬间产生的浪涌电流,在电源电路中串联一个功率型NTC热敏电阻器,能有效地抑制开机时的浪涌电流,并且在完成抑制浪涌电流作用后,由于通过其电流的持续作用,功率型NTC热敏电阻器的电阻值将下降到非常小的程度,它自身消耗的功率可以忽略不计,所以,在电源回路中串接功率型NTC热敏电阻器,是抑制开机浪涌电流保护电子设备免遭破坏的最为简便而有效的措施。MF72为功率型热敏电阻的国标型号。 The MF72 Power NTC Thermistor provide inrush current suppression for sensitive electronics. Connecting a NTC Thermistor in series with the power source will limit the current surges typically created at turn on. Once the circuit is energized the resistance of the NTC thermistor will decrease rapidly to a very low value, power consumption can be ignored and there will be no effect on normal operating current. Using the MF72 Power NTC Thermistor is a most cost effective way to curb surge current and protect sensitive electronics from damage. MF72 for power type thermal resistance GB models.
商品特性
- 体积小,功率大,抑制浪涌电流能力强
- 反应速度快
- 材料常数(B值)大,残余电阻小
- 寿命长,可靠性高
- 系列全,应用范围宽
- Small size, large power, strong capacity of suppression of inrush current
- Fast response
- Big material constant (B value), small residual resistance
- Long life and high reliability
- Complete series, wide applications
应用领域
- 转换电源,开关电源,UPS电源
- 镇流器及各类加热器
- 各类显像管,显示器
- 电子节能灯,其它照明灯具
- Switching power-supply, switch power, ups power
- Electronic energy saving lamps, electronic ballast and all kinds of electric heater
- All kinds of RT, display
- Bulb and other lighting lamps



