嘉立创上市
购物车0
MF58-103F3950GB实物图
  • MF58-103F3950GB商品缩略图
  • MF58-103F3950GB商品缩略图
  • MF58-103F3950GB商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

MF58-103F3950GB

玻壳精密型NTC热敏电阻器

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
阻值(25℃):10kΩ 电阻精度:±1%
品牌名称
SURGING(绍鑫)
商品型号
MF58-103F3950GB
商品编号
C2839623
商品封装
插件,D2xL4mm​
包装方式
袋装
商品毛重
0.13克(g)

商品参数

属性参数值
商品目录NTC热敏电阻
阻值10kΩ
电阻精度±1%
B值精度±2%
B值(25℃/85℃)3950K
属性参数值
耗散系数2mW/℃
热时间常数12s
工作温度-40℃~+250℃
直径(φD)2mm
高度4mm

商品特性

  • MF58系列产品为轴向引线玻璃封装型(axial lead wire glass encapsulation)
  • 稳定性好、可靠性高(excellent stability and reliability)
  • 阻值范围宽:0.1~5000 KΩ(wide resistance range 0.1~5000 KΩ)
  • 阻值及B值精度高(accurate B value)
  • 玻璃封装,可在高温和高湿等恶劣环境下使用(glass encapsulation, working at high temperature and moisture environment is available)
  • 体积小、结构坚固、便于自动化安装(small size, sturdy construction, easy for automatic installation)
  • 使用温度范围 -40°C~250°C(temperature range: -40°~ +250°C)
  • 热感应快、灵敏度高(fast therminduction, excellent sensitivity)

应用领域

  • 电磁炉、电压力锅、电饭煲、电烤箱、消毒柜、饮水机、微波炉、电取暖炉等家用电器的温度控制及温度检测(temperature measuring and controlling of house appliance such as induction cooker, electric pressure cooker and so on)
  • 办公自动化设备(如复印机、打印机等)的温度检测及温度补偿(digital thermometer such as barbecue fork, temperature controller)
  • 工业、医疗、环保、气象、食品加工设备的温度控制与检测(industry, medical, environmental equipment temperature measuring and controlling)
  • 充电电池组及充电器的温度保护(charger temperature measuring and controlling)
  • 仪表线圈、集成电路、石英晶体振荡器和热电偶的温度补偿(temperature measuring and controlling of instrument coil, integrated circuit and so on)

数据手册PDF