我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
AC PLUG-CN4实物图
AC PLUG-CN4商品缩略图

AC PLUG-CN4

  • 工业品

价格:4.95价格含税(税率13%

品牌名称
MW(明纬)
商品型号
AC PLUG-CN4
商品编号
C27992889
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交1

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compatible with Mean Well NGE12 series wall-mounted interchangeable AC-DC adapters
2 Chinese national standard AC plug, suitable for regions using Chinese power outlets
3 Easy slide-in installation along guided rails until locked (audible click) for secure connection
4 Packaged in bags of 30 pieces; carton contains 10 bags (300 pieces total) with gross weight of 5.3kg per carton
5 Genuine Mean Well accessory ensuring compliance with product safety and performance standards

使用场景 APPLICATIONS

1 Regional adaptation: For users needing to use NGE12 adapters in areas with Chinese standard power sockets
2 Replacement part: To replace lost or damaged Chinese standard plugs for NGE12 series adapters
3 Spare accessory: As a backup plug for NGE12 adapters in case of need
4 Bulk deployment: For businesses/organizations equipping multiple NGE12 adapters with Chinese plugs for operations in compatible regions

注意事项 PRECAUTIONS

1 Only use with Mean Well NGE12 series interchangeable type adapters; not compatible with other adapter models/brands
2 Follow correct installation steps: Slide along guided rails until locked (click sound) to ensure stable connection
3 Do not use if the plug has visible damage (bent pins, cracks, loose parts) to avoid electrical risks
4 Store and transport in dry, clean environments to prevent dust/moisture from affecting connection quality
5 Ensure the adapter's operating conditions (temperature, voltage) are within specified ranges when using this plug
6 Use genuine Mean Well AC PLUG-CN4 to maintain product safety and adapter performance
AC PLUG-CN4实物图

AC PLUG-CN4

价格:4.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐