嘉立创上市
购物车0
TL16C752DPFBRQ1实物图
  • TL16C752DPFBRQ1商品缩略图
  • TL16C752DPFBRQ1商品缩略图
  • TL16C752DPFBRQ1商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TL16C752DPFBRQ1

具有64字节FIFO的双路UART

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
TL16C752D-Q1 具有 64 字节 FIFO 的汽车类双路 UART
品牌名称
TI(德州仪器)
商品型号
TL16C752DPFBRQ1
商品编号
C2653185
商品封装
TQFP-48(7x7)​
包装方式
编带
商品毛重
0.196667克(g)

商品参数

属性参数值
商品目录总线转UART
串口通道数2
FIFO容量64Byte
串口最大速率3Mbps
属性参数值
工作电压1.62V~5.5V
功能特性硬件流控支持;自动错误检测;带自动流量控制;带IrDA编码器/解码器;内部环回/自检模式;软件流控支持;带假起始位检测;内部振荡器;定时器/计数器;带调制解调器控制
工作温度-40℃~+105℃
工作电流40mA

商品概述

TL16C752D-Q1 是一款双路通用异步收发器(UART),具有64 字节FIFO 以及自动硬件和软件流控制功能,数据传输速率最高可达3Mbps。该器件具备增强功能的磁场感测解决方案。该器件具有一个传输字符控制寄存器(TCR),可存储接收到的FIFO 阈值电平,从而在硬件和软件流控制过程中启动或停止传输。

凭借FIFO RDY 寄存器,软件只需执行单次访问即可获得两个端口的TXRDY 或RXRDY 状态。片上状态寄存器可为用户提供错误指示、运行状态以及调制解调器接口控制。可根据用户要求定制系统中断。内部环回功能支持板上诊断。TL16C752D-Q1 整合了两个UART 的功能,每个UART 具备各自的寄存器集和FIFO。两个UART 只共享数据总线接口和时钟源,除此之外都是独立运行的。UART 功能也称作异步通信元件(ACE),这两个术语可互换使用。

The TL16C752D-Q1 UART is pin-compatible with the ST16C2550 UART in the PFB package. It provides more enhanced features. All additional features are provided through a special enhanced feature register.

The TL16C752D-Q1 UART will perform serial-to-parallel conversion on data characters received from peripheral devices or modems and parallel-to-parallel conversion on data characters transmitted by the processor. The complete status of each channel of the TL16C752D-Q1 UART can be read at any time during functional operation by the processor.

Each UART transmits data sent to it from the peripheral 8-bit bus on the TX signal and receives characters on the RX signal. Characters can be programmed to be 5, 6, 7, or 8 bits. The UART has a 64-byte receive FIFO and transmit FIFO and can be programmed to interrupt at different trigger levels. The UART generates its own desired baud rate based upon a programmable divisor and its input clock. It can transmit even, odd, or no parity and 1-, 1.5-, or 2-stop bits. The receiver can detect break, idle or framing errors, FIFO overflow, and parity errors. The transmitter can detect FIFO underflow. The UART also contains a software interface for modem control operations, and software flow control and hardware flow control capabilities.

商品特性

  • 符合汽车级Q100 标准
  • 与TL16C2550 引脚兼容,可通过改进的先入先出(FIFO) 寄存器提供增强功能
  • 5V 时为3Mbps(48MHz 振荡器输入时钟)
  • 3.3V 时为2Mbps(32MHz 振荡器输入时钟)
  • 2.5V 时为1.5Mbps(24MHz 振荡器输入时钟)
  • 1.8V 时为1Mbps(16MHz 振荡器输入时钟)
  • 额定工作温度范围为 -40℃ 至 105℃
  • 64 字节发送/接收FIFO可通过软件选择的波特率发生器用于直接存储器存取(DMA)、中断生成以及软件或硬件流控制的可编程且可选的发送和接收FIFO 触发电平
  • 软件/硬件流控制
  • 可编程的Xon 和Xoff 字符,可选“Xon 任意”(Xon Any) 字符
  • 可编程的自动请求发送(RTS) 和自动清除发送(CTS) 调制解调器控制功能(CTS、RTS、数据准备就绪(DSR)、数据终端就绪(DTR)、振铃指示器(RI) 和载波检测(CD))
  • DMA 信号传输功能,用于PN 封装中的数据发送与接收
  • RS-485 模式支持红外数据协会(IrDA) 功能可编程休眠模式
  • 可编程串行接口特性:5、6、7 或8 位字符,可生成1、1.5 或2 个停止位偶校验、奇校验或无奇偶校验位生成与检测
  • 内部测试和环回功能

应用领域

  • 车用信息娱乐
  • 移动设备
  • 通信设备
  • 白色家电
  • 工业计算