嘉立创上市
购物车0
FC-LCM4532-152实物图
  • FC-LCM4532-152商品缩略图
  • FC-LCM4532-152商品缩略图
  • FC-LCM4532-152商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

FC-LCM4532-152

共模电感

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
EMC滤波共模电感,良好的高频阻抗性能
品牌名称
FC(方成)
商品型号
FC-LCM4532-152
商品编号
C22399794
商品封装
SMD-4P,4.5x3.2mm​
包装方式
编带
商品毛重
0.388克(g)

商品参数

属性参数值
商品目录共模滤波器
线路数2
电感@频率-
额定电流1A
阻抗@频率1.5kΩ@100MHz
属性参数值
额定电压125V
耐电压-
直流电阻(DCR)65mΩ
工作温度-
绝缘电阻10MΩ

商品特性

  • FC-LCM common mode impedance at high frequency effects excellent noise suppression performance.在高的共模阻抗具有良好的杂讯抑制表现.
  • The common mode choke coils structure enables noise Suppre without degrading the signal (共模扼線圈的結構使得雜讯被抑制訊號衰减。)
  • A chip-type common mode filter for large current applications.
  • Common mode impedance surpasses 300 to 1000Ω at 100MHz.
  • Capable of handling the highest current (up to 10A) of any chip-type common mode filter.
  • Height and size have been considered, resulting in a compact and light-weight choke coil. Applicable for the miniaturization required to reduce the size and weight of portable equipment.

数据手册PDF