MZ2R511C1HA00
2.5Ω 功率型NTC热敏电阻
- 描述
- 2.5D-11
- 品牌名称
- Dersonic(德尔创)
- 商品型号
- MZ2R511C1HA00
- 商品编号
- C22391158
- 商品封装
- 插件,P=5.08mm
- 包装方式
- 袋装
- 商品毛重
- 1.03克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | NTC热敏电阻 | |
| 阻值 | 2.5Ω | |
| 电阻精度 | ±20% | |
| B值精度 | ±10% | |
| B值(25℃/50℃) | - | |
| B值(25℃/75℃) | - | |
| B值(25℃/85℃) | 2700K | |
| B值(25℃/100℃) | - |
| 属性 | 参数值 | |
|---|---|---|
| 最大稳态电流(25℃) | 5A | |
| 耗散系数 | 13mW/℃ | |
| 热时间常数 | 55s | |
| 工作温度 | -40℃~+170℃ | |
| 直径(φD) | 13mm | |
| 宽度 | 6.5mm | |
| 脚间距 | 5.08mm |
商品概述
负温度系数热敏电阻器是一种电阻值随着温度的升高而减小的热敏电阻器。其阻值的变化可以由外在的环境温度或是回路中电流引起的组件自热引起。这种电阻值随着温度改变的可预知性是热敏电阻器应用的基础。 NTC (Negative Temperature Coefficient) thermistors are resistors with large negative temperature coefficient. Change in resistance of the NTC thermistors can be brought about either externally by a change in ambient temperature or internally by self- heating resulting from a current flowing through the device. This predictable change in resistance as temperature changes is the basis for all applications of thermistors. 负温度系数热敏电阻器属于半导体的一种,通常是由锰、钴、镍、铜、铁等组成的过渡金属氧化物通过烧结后形成不同的形状和尺寸。通过改变半导体中元素的组成和本体尺寸,室温中产品的阻值范围可以从1Ω到10⁶Ω,温度系数从 - 2%/℃到 - 6.5%/℃。 The semiconducting material of NTC thermistors usually consists of a sintered ceramic fabricated in a variety of shapes and sizes from a mixture of oxides chosen from Mn, Co, Ni, Cu, Fe and etc....By varying the composition and the size of the semi- conducting elements, resistance values between 100 and 10⁶ ohms at room temperature can be achieved with temperature coefficients lying between - 2% to - 6.5% per ℃。
应用领域
- 浪涛电流抑制
- LED过热保护
- CFF3D222JG1I170B7100
- CFF3D682JI1I22138100
- CD1H101J0DPHCHD000
- CD1H102K0DPHR1D000
- CD1H103K0DPHR1D000
- CD1H105K0DPHR1E000
- CD2A104K0DPHR1E000
- RM07D121KC1IE100
- RM07D471KC1IE1RJ
- RM07D511KC1IE1RT
- RM07D821KC1IE100
- RM10D471KD1IE1RT
- RM10D511KD1IE1RV
- RM10D621KD1IE100
- RM14D112KD1IE100
- RM14D122KD1IE100
- RM14D220KD1IE100
- RM14D221KD1IE100
- RM14D271KD1IE1RV
- RM14D361KD1IE1RV
- RM14D511KD1IE1RV



