嘉立创上市
购物车0
爆款
RP2040实物图
  • RP2040商品缩略图
  • RP2040商品缩略图
  • RP2040商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

RP2040

SC0914(13)

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
推荐配套使用产品C20625731 ABM8-272-T3 与 C2040 RP2040 RP2040 is a low-cost, high-performance microcontroller device with flexible digital interfaces. Key features: Dual Cortex M0+ processor cores, up to 133 MHz 264 kB of embedded SRAM in 6 banks 30 multifunction GPIO 6 dedicated IO for SPI Flash (supporting XIP) Dedicated hardware for commonly used peripherals Programmable IO for extended peripheral support 4 channel ADC with internal temperature sensor, 0.5 MSa/s, 12-bit conversion USB 1.1 Host/Device
商品型号
RP2040
商品编号
C2040
商品封装
LQFN-56(7x7)​
包装方式
编带
商品毛重
0.18克(g)
立创商城设计参考
【核心板】RP2040最小系统

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核ARM Cortex-M0+
CPU最大主频133MHz
CPU位数32 Bit
程序存储器类型外接
RAM容量264KB
属性参数值
I/O数量30
ADC(位数)12bit
振荡器类型内置+外置
工作电压1.8V~3.3V
工作温度-20℃~+85℃

数据手册PDF

放大查看下载PDF