我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/FPC/SMT工业品面板定制
SMDCM5020-102T实物图
  • SMDCM5020-102T商品缩略图
  • SMDCM5020-102T商品缩略图
  • SMDCM5020-102T商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SMDCM5020-102T

两路 贴片共模滤波器 阻抗1000Ω@100MHz

SMT扩展库SMT补贴嘉立创PCB免费打样
私有库下单最高享92折
描述
两路 贴片共模滤波器,阻抗@频率:1000Ω@100MHz,直流电阻(DCR):34mΩ,额定电流:1.6A,SMD,4.8x5.0x2.5mm
品牌名称
SXN(顺翔诺)
商品型号
SMDCM5020-102T
商品编号
C22360094
商品封装
SMD-4P,5x4.8mm​
包装方式
编带
商品毛重
0.272克(g)

商品参数

属性参数值
商品目录共模滤波器
通道数2
额定电流1.6A
阻抗@频率1kΩ
属性参数值
额定电压50V
直流电阻(DCR)34mΩ
工作温度-55℃~+125℃
绝缘电阻10MΩ

商品特性

  • 所有系列产品的形状均控制在最小限度同时共模阻抗超过了300~1000(10MHz时)可大幅抑制共模噪音
  • Chip common mode filter for large current applications
  • Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
  • RoHS, Halogen Free and REACH Compliance

应用领域

  • 用于应对电子设备的电源线噪音(笔记本电,伺服器,电池,等)
  • 适合车载大电流电路
  • 无线充电电源装置
  • Power line noise countermeasure for electronic equipment (Notebook, server applications, Battery , etc.)
  • Best for high current circuit such as car
  • wireless charging and power device design

数据手册PDF