预售商品

5905-BK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥26.3价格含税(税率13%)
200+¥10.5
500+¥10.15
1000+¥9.97
- 商品型号
- 5905-BK
- 商品编号
- C22192669
- 商品毛重
1克(g)
现货: 0
购买数量
(500个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Bolt-on cable clamp designed for bundled conductors, compatible with Anderson Power SB50 series connectors
2
Accommodates bundled conductors with outer diameter (OD) ranging from 0.320 to 0.450 inches (8.13 to 11.43 mm)
3
Securely holds cables to prevent accidental strain or pulls from dislodging wires or contacts from the connector housing
4
Enhances mechanical stability of power connections, ideal for high-vibration or frequent-movement applications
5
Recommended for use with soldered terminated wires to maintain connection integrity
使用场景 APPLICATIONS
1
Industrial DC power distribution systems (e.g., battery charging stations, electric vehicle power transfer) using SB50 connectors
2
Material handling equipment (forklifts, pallet jacks) where bundled power cables need secure fastening
3
Renewable energy installations (solar panel arrays, wind turbine auxiliary systems) requiring stable power connections
4
Manufacturing floor machinery and warehouse equipment with bundled power lines
5
Harsh environment applications (when paired with SB50 environmental boots) to protect connections from external elements
注意事项 PRECAUTIONS
1
Ensure the bundled conductor's OD is within the specified range (0.320-0.450 inches /8.13-11.43 mm) to avoid insecure hold or damage
2
Apply proper torque during installation (follow Anderson Power's recommended values, typically around 12 in-lbs/1.4 Nm for similar bolt-on clamps) to prevent over-tightening or under-tightening
3
Use exclusively with bundled conductors; not suitable for single conductor applications
4
Pair with SB50 environmental boots for outdoor or dusty environments to add water/dust protection
5
For soldered terminated wires only, as recommended, to ensure connection stability under strain

5905-BK
价格:¥26.3
购买数量
(500个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐







