领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
SK1-016M03PB01-S41实物图
SK1-016M03PB01-S41商品缩略图

SK1-016M03PB01-S41

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:91.81价格含税(税率13%

200+36.64
500+35.41
1000+34.81
商品型号
SK1-016M03PB01-S41
商品编号
C22178268
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 rugged environmental sealing: IP68 rated interfacial gasket, meets UL50 Sec36 standards, suitable for harsh environments
2 durable shell: Chemical and UV resistant ruggedized shells (PBT/PC material), V0 flammability (UL94), F1 weatherability (UL764C)
3 safety compliance: Touch-safe housings (UL1977 Section10.2), locking latch (meets NEC2008 Section690.33C), first mate/last break ground contacts (NEC2008 Section690.33D)
4 electrical performance: Configurable up to1000V (IEC60664), dielectric withstanding voltage up to2200V, low average contact resistance (525Ω), supports current ratings up to40A (UL1977)
5 flexible contact options: Accommodates up to4 power contacts and/or up to16 signal contacts; supports wire sizes #24 to#10 AWG (0.25-4.0mm²)
6 easy assembly: Housing colors match wire colors for simplified assembly; uses industry-standard PG16 sealing components
7 mechanical durability: Passes50g mechanical shock (Mil Std202 213 CondA) and10g vibration (Mil Std202 204 CondA) tests; wide operating temperature range (-40°C to105°C for UL1977, -35°C to65°C for UL6703A)
8 certifications: Complies with UL1977, UL6703A, CSA, IEC60664 standards

使用场景 APPLICATIONS

1 renewable energy systems: Solar power (panels, combiner boxes, inverters/micro-inverters), wind power, hydro-electricity
2 backup and lighting: Battery backup systems, DC lighting, LED lighting
3 harsh environment applications: Off-road vehicles, agricultural equipment, oil and petrochemical exploration sites
4 transport and industrial: Mass transportation systems, general industrial equipment requiring reliable sealed connections

注意事项 PRECAUTIONS

1 latch operation: Use the dedicated unlocking tool for opening the locking latch; do not force without the tool
2 gland torque specifications: For cable gland body to connector shell—hand tighten until snug then add1/8 to1/4 turn with wrench; For sealing nut to cable—hand tighten until snug then add1/2 to3/4 turn with wrench
3 mounting details: Mounting hardware (M3 or #4 screws) is not included; recommended torque for mounting hardware is2.5 to4 in-lbf
4 certification considerations: Custom configurations may not be UL Recognized; ensure to use UL-listed cable glands to maintain UL recognition of the connector
5 testing notes: Hot plug testing was completed using individual Powerpole® housings and contacts, not installed in SPEC Pak® shells
6 additional approvals: Contact customer service for other industry test or agency approvals
SK1-016M03PB01-S41实物图

SK1-016M03PB01-S41

价格:91.81

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐