预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), Model: ELG-150-36DA
2
Product category: Waterproof LED driver power supply
3
Rated output parameters: DC 36V, 4.17A, 105W; output voltage adjustment range:32.4~39.6V; output current adjustment range:2.1~4.17A
4
Input voltage range: AC 100~305V, DC142~431V; input frequency:47~63Hz
5
Protection level: IP67/IP65, dustproof and waterproof, applicable to both indoor and outdoor environments
6
Working mode: Dual-mode output (constant voltage + constant current)
7
Core functions: Built-in active PFC function; no-load/standby power consumption <0.5W; metal housing with functional grounding design
8
Efficiency: High conversion efficiency up to 90%
9
Temperature adaptability: Operating case temperature range -40~+90°C (under free air convection)
10
Dimming functions: Supports DALI control protocol (16 groups,64 addresses) for DA type; optional smart timer dimming (up to14 consecutive hours with adaptive profiles); 3-in-1 dimming (compatible with 0~10V DC signal,10V PWM signal, resistance adjustment)
11
Protection mechanisms: Over-temperature protection (shutdown, recover after re-powering), over-voltage protection (shutdown, recover after re-powering), short-circuit protection (hiccup mode, automatic recovery), over-current protection (constant current limiting, automatic recovery)
12
Compliance standards: Conforms to safety standards like UL8750, IEC61347-1, IEC61347-2-13 (Type HL), CSA C22.2 No.250.13-12; meets EMC requirements such as BS EN/EN55015
13
Guarantee: 5-year product warranty
使用场景 APPLICATIONS
1
LED street lighting systems
2
LED architectural decorative lighting projects
3
LED bay lighting (for industrial warehouses, workshops etc.)
4
LED flood lighting (outdoor squares, stadiums, building facades)
5
Tunnel lighting systems (with appropriate smart timer dimming profile)
6
Type HL applications for Class I, Division2 hazardous (classified) locations
7
Other indoor/outdoor LED lighting projects requiring waterproof, high-reliability power supply solutions
注意事项 PRECAUTIONS
1
Installation: Connect the metal case to protective earth (PE) for complete EMC performance and safe operation; refer to the official user manual for recommended mounting directions and IP waterproof installation precautions
2
Operation: Do not connect the DIM- terminal to the Vo- terminal during dimming operations; de-rating may be required under low input voltage conditions (please refer to the static characteristic section of the specification)
3
Environmental adaptation: Ambient temperature derating is needed at altitudes above 2000m (6500ft):3.5°C/1000m for fanless models
4
Compliance: To meet ErP regulation requirements, do not leave the driver permanently connected to the mains; use it behind a switch
5
Maintenance: Follow relevant safety regulations when performing maintenance; contact MW customer service for compatibility issues or custom dimming profile requirements
6
Safety: For Type HL applications in hazardous locations, ensure compliance with local safety regulations; all parameters are measured under standard conditions (230VAC input, rated current,25°C ambient temperature) unless otherwise specified

ELG-150-36DA
价格:¥210
购买数量
个
(16个/盒,最小起订量1个,递增量:1)







