预售商品

1470G2-BK
- 工业品
价格:¥8.88价格含税(税率13%)
200+¥3.55
500+¥3.43
1000+¥3.37
- 商品型号
- 1470G2-BK
- 商品编号
- C21905445
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Anderson Power Products Snap-in Receptacle Shell (model:1470G2-BK) belonging to the Powerpole® Pak series
2
Supports 5 to 6 poles, compatible with Powerpole® wire or PCB connectors
3
Versatile mating options: Can pair with plug shells (with/without latches) or other panel mount receptacles for bulkhead-to-bulkhead connections
4
Requires 2 retaining pins (ordered separately) to secure and position Powerpole® housings
5
Durable construction suitable for industrial environments, operating temperature range: -20°C to 105°C (-4°F to 221°F)
6
Key dimensions: Knock-out width 1.62 inches (41.15mm), E dimension (retaining pin position) 1.88 inches (47.75mm)
7
Complies with industry standards for reliable power connection performance
使用场景 APPLICATIONS
1
Industrial equipment power distribution (panel-to-panel connections)
2
Bulkhead-to-bulkhead power transfer in control cabinets or machinery
3
Rack mount setups for data center/server power systems
4
OEM manufacturing of modular office or industrial equipment
5
Panel installations requiring secure, robust power interfaces
6
Replacement of existing Powerpole® Pak receptacle shells in commercial/industrial setups
注意事项 PRECAUTIONS
1
Retaining pins must be purchased separately (2 pins per receptacle shell)
2
Ensure compatibility with Powerpole®15/45 series housings and contacts before installation
3
Follow Anderson Power's recommended installation guidelines to maintain safety
4
Do not use outside the operating temperature range (-20°C to105°C)
5
For bulkhead connections, ensure proper alignment with mating connectors
6
Do not exceed the current/voltage ratings of connected Powerpole® components
7
Inspect regularly for wear/damage and replace if necessary

1470G2-BK
价格:¥8.88
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)







