预售商品

LPF-90-24
- 工业品
价格:¥180价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- LPF-90-24
- 商品编号
- C21884723
- 商品毛重
1克(g)
广东仓0
购买数量
个
(20个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Dual output mode: Supports constant voltage + constant current (CV+CC) to adapt to different LED module driving needs
2
High protection level: Fully encapsulated design with IP67 rating, suitable for dry, damp or wet environments
3
Wide input voltage range: 90~305VAC, compatible with global mains voltages
4
Built-in active PFC function: Improves power factor to reduce harmonic distortion and enhance energy efficiency
5
Long service life: Typical lifetime over 50000 hours, backed by a 5-year warranty
6
High conversion efficiency: Up to 91%, minimizing energy loss and heat generation
7
Class II safety design: Plastic housing with double insulation, no earth connection required
8
Multiple protection mechanisms: Over current (auto recovery), over voltage (power-off recovery), over temperature (shutdown then recovery on cooling)
9
Compact size: Dimensions 161×91×36 mm, easy to install in limited spaces
使用场景 APPLICATIONS
1
Indoor LED lighting applications: LED panel lights in offices/shopping malls, LED downlights in hotels/restaurants
2
Outdoor LED lighting: LED decorative lights for urban landscapes/parks, LED tunnel lights for road tunnels/underpasses
3
Dynamic signage: Powering moving LED signs in commercial areas, billboards and public information displays
4
Hazardous locations: Type HL models applicable to Class I Division 2 hazardous environments (e.g., industrial zones with flammable gas risks, subject to local safety regulations)
5
Wet environment lighting: Garden LED lights, fountain LED decorations and marine-related LED installations due to IP67 waterproofing
注意事项 PRECAUTIONS
1
Follow recommended horizontal mounting direction to ensure optimal heat dissipation
2
Verify input voltage matches the 90~305VAC range before powering on to avoid driver damage
3
Do not operate beyond the working case temperature range (-40~+70°C) to prevent performance issues
4
Use specified wire specifications: AC input (18AWG/2C), DC output (16AWG/2C) for secure connections
5
Do not disassemble the fully encapsulated driver; contact professionals for maintenance
6
For hazardous location use, comply with local safety standards and guidelines
7
Handle with anti-static precautions to avoid damaging internal components
8
Refer to the official installation manual (https://www.meanwell.com/manual.html) for detailed operation steps

LPF-90-24
价格:¥180
购买数量
个
(20个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







