预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Mean Well), model: LPF-25D-20, rated power:25W, constant current output mode
2
Output parameters: Rated output voltage 20V, rated output current 1.25A
3
Input voltage range:90~305VAC (wide adaptability to different grid voltages)
4
Protection rating: IP67, suitable for indoor/outdoor use in dry, damp or wet environments
5
Design features: Plastic housing with Class II insulation (no earth wire required), built-in PFC function, fanless design (low noise, maintenance-free)
6
Dimming function: 3-in-1 dimming (supports 1-10V DC voltage,10V PWM signal (100Hz~3kHz), resistance dimming methods)
7
Efficiency: Up to 86%, energy-saving
8
Operating temperature: -35℃~+70℃ (case temperature under free air convection)
9
Lifetime: Typical >50000 hours (long service life)
10
Guarantee: 5-year manufacturer warranty
11
Protection functions: Over current (hiccup mode, auto recovery), over voltage (auto recovery), over temperature (auto recovery), short circuit (hiccup mode, auto recovery)
使用场景 APPLICATIONS
1
Indoor LED lighting: LED panel lights, downlights, decorative lights
2
Outdoor LED lighting: Tunnel lights, moving signs, street lights, garden lights, billboards
3
Damp/wet environment applications: Bathroom lighting, swimming pool area lighting, kitchen lighting (water splash-prone areas)
4
Commercial and industrial lighting projects requiring reliable waterproof LED drivers with dimming capabilities
注意事项 PRECAUTIONS
1
Installation: Follow the recommended horizontal mounting direction to ensure optimal heat dissipation
2
Dimming operation: Use only specified dimming methods (1-10V DC,10V PWM, resistance); do not connect DIM+ terminal to V+ terminal
3
Temperature management: Avoid operating beyond the case temperature range (-35℃~+70℃) to maintain service life
4
Wiring: Ensure correct wiring (AC input: ACL brown, ACN blue; output: V+ red, V- black; dimming: DIM+ purple, DIM- pink)
5
Load limit: Do not exceed rated power (25W) or output current (1.25A)
6
Waterproof maintenance: Keep connections sealed properly in wet environments to retain IP67 protection
7
Guarantee: 5-year warranty excludes damage from improper installation, overloading or guideline violations

LPF-25D-20
价格:¥110
购买数量
个
(40个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







