商品参数
参数完善中
商品特性
- 电流吸收:120 mA
- 提供3x3阵列WLCSP封装
- 2线(I2C兼容)1.8 V串行接口
- 10位分辨率
- 集成电流检测电阻
- 电源范围:2.7 V至5.5 V
- 在所有代码下保证单调性
- 关断电流典型值为0.5 μA
- 内部参考
- 超低噪声前置放大器
- 关断功能
- 上电复位
应用领域
- 消费者应用:
- Lens autofocus
- Image stabilization
- Optical zoom
- Shutters
- Iris/exposure
- Neutral density (ND) filters
- Lens covers
- Camera phones
- Digital still cameras
- Camera modules
- Digital video cameras/camcorders
- Camera-enabled devices
- Security cameras
- Web/PC cameras
- 工业应用:
- Heater controls
- Fan controls
- Cooler (Peltier) controls
- Solenoid controls
- Valve controls
- Linear actuator controls
- Light controls
- Current loop controls
- EVAL-AD7091R-4SDZ
- EVAL-AD7383-4FMCZ
- EVAL-AD7714-3EBZ
- EVAL-AD7986FMCZ
- EVAL-ADUC7023QSPZ1
- EVAL-ADUM3195EBZ
- EVB_RT6238AHGQUF
- EVB_RT7297CHZSP
- EVP.1V.305.CLL
- EX1400000000G
- EXB.0B.302.HLN
- EXG.0B.305.HLNS
- EXG.0B.307.HLN
- EXG.1B.306.LLNY
- EXP-0941/04/P
- EYG.2B.306.NLNW
- EZG.0B.305.CLNY
- EZG.1B.308.NLN
- EZG.2B.304.NLN
- F1RBZO-6408-10S
- F727403700


