预售商品

PLC-30-20
- 工业品
价格:¥146价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- PLC-30-20
- 商品编号
- C21637333
- 商品毛重
1克(g)
广东仓0
购买数量
个
(70个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Mean Well), model: PLC-30-20, belonging to the waterproof LED driver power supply category
2
Rated power:30W
3
Input: Universal AC input range of 90-264VAC, compatible with DC input of127-370VDC, suitable for global voltage standards
4
Output: DC output voltage range18-30V, rated current range1.0-1.67A; ripple and noise ≤200mVp-p to ensure stable LED operation
5
Protection functions: Over-temperature, over-current, over-voltage, and short-circuit protection (short-circuit protection adopts hiccup mode, automatically recovers after fault removal)
6
IP rating: IP67 waterproof and dustproof, applicable to outdoor wet environments
7
Safety compliance: Class2 power unit (no FG terminal), compliant with SELV, CE, CB and relevant LED lighting safety regulations;100% full-load burn-in test to guarantee reliability
8
Efficiency: Up to83% conversion efficiency at 230VAC full load, reducing energy consumption
9
Environmental adaptability: Operating temperature range-30°C to+60°C, storage temperature range-40°C to+85°C; vibration resistance (10-50Hz,0.5G,3 axes) to adapt to harsh working conditions
10
Guarantee:2-year manufacturer warranty
使用场景 APPLICATIONS
1
Outdoor LED lighting: Street lamps, garden landscape lights, outdoor billboard LED displays, parking lot lighting
2
Indoor wet-area lighting: Bathroom vanity lights, kitchen under-cabinet lights (where moisture exists)
3
Commercial LED applications: Shopping mall signboards, exhibition hall LED panels, retail store decorative lighting
4
Industrial LED lighting: Factory workshop lighting (areas with occasional water splashes or dust), warehouse LED strip lights
5
Special LED applications: LED grow lights (indoor or covered outdoor), aquarium LED lighting (waterproof requirement)
6
Moving sign applications: Compliant with lighting safety regulations for moving sign uses
注意事项 PRECAUTIONS
1
Installation: Ensure the power supply is mounted in a position that maintains IP67 protection; avoid complete submersion unless specified
2
Wiring: Follow the terminal pin assignment (TB1 for AC input, TB2 for DC output) to prevent reverse connection; use wires of appropriate gauge according to current load
3
Operation: Do not exceed the rated power, voltage, or current limits; keep the working temperature within-30°C to+60°C to avoid overheating
4
Maintenance: Regularly inspect the casing and wires for damage; stop using immediately if water ingress or damage is found
5
Safety: Disconnect power before maintenance or wiring adjustments; keep away from flammable materials
6
Usage mode: It is recommended to operate in constant current (CC) mode to drive LED modules for optimal performance and lifespan
7
Compliance: Adhere to local electrical safety standards during installation and use

PLC-30-20
价格:¥146
购买数量
个
(70个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







