预售商品

HLN-60H-48A
- 工业品
价格:¥233价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- HLN-60H-48A
- 商品编号
- C21442017
- 商品毛重
1克(g)
广东仓0
购买数量
个
(32个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal AC input range (90~305VAC,47~63Hz) for wide compatibility across regions
2
IP64 waterproof and dustproof rating, suitable for outdoor and damp environments
3
Built-in active PFC function to improve power factor and energy efficiency
4
Multiple protections: Over current (hiccup mode, auto recovery), over voltage (auto recovery), over temperature (auto recovery)
5
Constant current output (1.25A rated) adjustable via internal potentiometer or external signals (1-10Vdc/PWM/resistance)
6
Three-in-one dimming function (supports 1-10Vdc, PWM signal, resistance adjustment)
7
High conversion efficiency up to 90.5% to reduce energy loss
8
Class II power unit design (no earth connection required) for safety
9
Compact size (146.4×95×39.5mm) for easy installation
10
Surge withstand capacity of 4kV to resist voltage spikes
11
Fanless cooling via free air convection (low noise, maintenance-free)
12
Compliance with LED lighting industry regulations and international safety standards (CE/CB/UL)
13
Wide operating temperature range (-40~+60°C) for extreme environments
使用场景 APPLICATIONS
1
Outdoor LED lighting: Street lamps, garden lights, landscape lighting, billboard (moving sign) lighting
2
Industrial lighting: Factory workshops, warehouse lighting, production line LED fixtures
3
Damp indoor areas: Swimming pool side lighting, bathroom LED installations, basement lighting
4
Commercial outdoor applications: Mall exterior lighting, parking lot LED lights, building facade lighting
5
Agricultural uses: Greenhouse LED grow lights
6
Infrastructure lighting: Tunnel lighting, bridge LED fixtures
注意事项 PRECAUTIONS
1
Installation must be done by qualified electrical personnel to follow local safety rules
2
Do not exceed rated parameters (60W/48V/1.25A) to avoid damage
3
Ensure IP64 integrity: Seal cable connections and check case for cracks before outdoor use
4
Adjust current only via specified methods (1-10Vdc/PWM/resistance) and do not exceed adjustable range
5
Mount in well-ventilated areas; follow derating curve at high temperatures
6
Do not immerse in water (IP64 is splash-proof, not fully submersible)
7
Disconnect power before maintenance/adjustment to prevent electric shock
8
Follow correct wiring for dimming; avoid connecting DIM+ to V- directly
9
Ensure input voltage matches universal range (90~305VAC)
10
Avoid prolonged direct sunlight to prevent case degradation
11
Use compatible LED loads for stable performance
12
Keep away from heat sources to prevent overheating

HLN-60H-48A
价格:¥233
购买数量
个
(32个/盒,最小起订量1个,递增量:1)







