预售商品

997G1
- 工业品
价格:¥48.51价格含税(税率13%)
200+¥19.36
400+¥18.71
1000+¥18.39
- 商品型号
- 997G1
- 商品编号
- C21375523
- 商品毛重
1克(g)
广东仓0
购买数量
个
(200个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Exclusively designed for Anderson Power SB120 connectors to simplify mating and unmating operations
2
Non-conductive polypropylene construction ensures operational safety and long-term durability
3
Includes machine screws and locknuts for secure and convenient assembly
4
Part number: 997G1; minimum order quantity: 200 units
5
Intended solely for assembling the clamp to the SB120 connector housing (per manufacturer specifications)
6
Enhances user efficiency by reducing physical effort required to connect/disconnect SB120 connectors
使用场景 APPLICATIONS
1
Industrial machinery maintenance: Facilitates easy handling of SB120 connectors in motors, generators, and heavy-duty power tools
2
Battery system applications: Ideal for assembly and maintenance of SB120 connectors in electric vehicle battery packs, forklift batteries, and backup power systems
3
Renewable energy installations: Assists with SB120 connector operations in solar panel arrays and wind turbine power distribution setups
4
Power distribution cabinets: Simplifies access to SB120 connectors in industrial power distribution enclosures
5
Equipment manufacturing: Used during production processes to install SB120 connectors efficiently
注意事项 PRECAUTIONS
1
This handle is strictly for assembling the clamp to the SB120 connector housing; do not use it for any other purposes
2
Ensure all included machine screws and locknuts are properly tightened to avoid loose connections
3
Do not use if the handle is cracked, broken, or damaged to prevent safety hazards
4
Follow the manufacturer's assembly guidelines to ensure compatibility with SB120 connectors
5
Avoid exposing the handle to extreme temperatures outside the SB120 connector's operating range (-40°C to 105°C)
6
Do not apply excessive force to the handle beyond its intended use case

997G1
价格:¥48.51
购买数量
个
(200个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







