预售商品

SB50-HDL-RED
- 工业品
价格:¥21.28价格含税(税率13%)
200+¥8.5
500+¥8.21
1000+¥8.07
- 商品型号
- SB50-HDL-RED
- 商品编号
- C21351117
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Specifically designed for Anderson SB50 connectors to simplify mating and unmating operations, reducing manual effort.
2
Includes two self-tapping screws for secure attachment to the SB50 connector housing, ensuring stable connection during use.
3
Packaged as a bag containing 2 handles and necessary hardware, supporting multiple installation needs.
4
Constructed with durable materials compliant with Anderson SB series industrial-grade standards, ensuring long-term reliability in various working environments.
使用场景 APPLICATIONS
1
Industrial machinery: Applied to battery-powered equipment like forklifts and pallet jacks using SB50 connectors, facilitating easy power connection/disconnection during maintenance.
2
Renewable energy systems: Suitable for solar battery banks or wind power modules with SB50 connectors, enabling quick handling of power links.
3
Recreational vehicles: Used in golf carts, ATVs, or camper vans equipped with SB50 connectors to simplify battery charging or replacement.
4
Backup power setups: Ideal for UPS systems or emergency power banks, allowing fast operation of SB50 connectors.
注意事项 PRECAUTIONS
1
Follow the specified torque value (12 in-lbs /1.4 Nm) when tightening screws to avoid damaging the handle or connector housing.
2
Ensure compatibility: This handle is only for Anderson SB50 connectors; do not use with other models.
3
Avoid over-tightening screws to prevent plastic deformation of the handle or housing.
4
Store in a dry, cool environment when not in use to avoid dust accumulation or material degradation.

SB50-HDL-RED
价格:¥21.28
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







