预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact size: 1.93×0.94 inches (49×23.8×22mm), high density design for space-constrained applications
2
DC output specs: 3.3V voltage, 0.3~3.5A rated current,15W peak power
3
Medical safety compliance: Approved with 2×MOPP (Means of Patient Protection) according to ANSI/AAMI ES60601-1 and IEC/BS EN60601-1 standards, suitable for BF (patient contact) applications
4
Energy-efficient: No-load power consumption ≤0.1W, high efficiency up to 87%
5
Ultra-low leakage current: <80μA, ensuring safety for medical devices in patient contact scenarios
6
Wide operating temperature range: -35°C to +85°C, adaptable to harsh environments
7
EMI performance: Class B for class II configuration, reducing electromagnetic interference
8
Comprehensive protections: Short circuit, overload, overvoltage, over-temperature protection to enhance reliability
9
Class II double insulation: No FG (Functional Ground) required, simplifying installation
10
Anti-vibration:5G anti-vibration capability, suitable for mobile or portable devices
11
High isolation:4KVAC isolation for enhanced electrical safety
12
Flexible operation: No minimum load required
13
Long warranty:3 years warranty for peace of mind
使用场景 APPLICATIONS
1
Portable medical devices: Handheld diagnostic tools, portable monitoring equipment
2
Mobile clinical workstations: On-the-go patient data collection systems in hospitals
3
Medical computer monitors: Displays used in clinical diagnosis and treatment settings
4
Medical examination instruments: Routine check-up or specialized exam equipment
5
BF application devices: Patient contact medical devices like ECG machines, infusion pumps (with appropriate system consideration)
注意事项 PRECAUTIONS
1
Installation: Refer to the official manual (https://www.meanwell.com/manual.html) for proper installation guidelines
2
Operating conditions: Ensure operation within the specified temperature range (-35°C to +85°C) and input voltage range (80-264VAC)
3
Safety compliance: Follow medical safety standards when integrating into patient contact devices; maintain leakage current below 80μA
4
Load management: Do not exceed the rated power (15W) or current (0.3~3.5A)
5
Storage: Store in environments with temperature between -40°C and +85°C, non-condensing humidity
6
Vibration protection: Avoid vibration levels exceeding 5G to prevent device damage
7
Guarantee: The 3-year warranty applies to normal use; contact the manufacturer for warranty claims

MFM-15-3.3
价格:¥45
购买数量
个
(200个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







