领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
ELG-75-48D2实物图
ELG-75-48D2商品缩略图

ELG-75-48D2

  • 工业品

价格:269.63价格含税(税率13%

192+107.59
496+103.99
992+102.22
品牌名称
MW(明纬)
商品型号
ELG-75-48D2
商品编号
C21168480
商品毛重

1克(g)

  • 广东仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model: ELG-75-48D2 (75W AC/DC LED driver from ELG-75 series)
2 Dual output mode: Constant Voltage (CV) + Constant Current (CC) for flexible LED driving
3 Wide input voltage range: 100~305VAC / 142~431VDC, compatible with global power standards
4 High protection level: IP67 rating (dustproof and waterproof), suitable for indoor and outdoor use
5 Durable design: Metal housing with fanless operation, supporting case temperature range of -40℃ to +85℃
6 Energy-efficient: Conversion efficiency up to 90%, no-load/standby power consumption <0.5W
7 Dimming capabilities: D2-type features smart timer dimming and programmable functions for customized lighting schedules
8 Safety compliance: Meets international standards like UL8750 and IEC61347
9 Long lifespan: MTBF up to 3451.7K hours (per Telcordia SR-332), with a 5-year warranty
10 Compact size: 180×63×35.5mm (L×W×H) for easy installation

使用场景 APPLICATIONS

1 LED street lighting systems: Reliable performance in outdoor environments
2 Architectural lighting: For building facades, bridges, and landscape decorations
3 Industrial bay lighting: Storage, factories, and large indoor spaces
4 LED flood lighting: Stadiums, squares, and outdoor advertising boards
5 Hazardous locations: Class I Division 2 classified areas (for HL-type models)
6 Residential and commercial lighting: Customizable schedules for energy saving

注意事项 PRECAUTIONS

1 De-rating required: Reduce load under low input voltages; refer to static characteristic sections for details
2 Wiring warning: Do not connect DIM- (or PROG- for D2-type) to Vo- terminals
3 Temperature limit: Ensure case temperature does not exceed +85℃ during operation
4 Safety connection: Connect the metal case to protective earth (PE) for EMC compliance and safety
5 Dimming notes: Minimum dimming level is ~8%; output current is undefined between 0% and 8%
6 Installation: Follow IP protection guidelines to maintain waterproof/dustproof performance
7 Cold start: First cold start setup time may be longer; repeated on/off cycles could increase setup time
8 EMC re-qualification: Final equipment manufacturers must re-qualify EMC for complete installations
ELG-75-48D2实物图

ELG-75-48D2

价格:269.63

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐