预售商品

ELG-150-54A-3Y
- 工业品
价格:¥181价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- ELG-150-54A-3Y
- 商品编号
- C20874807
- 商品毛重
1克(g)
广东仓0
购买数量
个
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Dual output mode: Constant Voltage (CV) and Constant Current (CC) to adapt to different LED driving needs
2
High waterproof rating: IP67/IP65, suitable for both indoor and outdoor applications
3
Wide operating temperature range: Case temperature from -40℃ to +90℃, fanless design ensures long-term stable operation
4
High conversion efficiency: Up to 91%, effectively reducing energy consumption and heat generation
5
Low no-load power consumption: Less than 0.5W, meeting energy-saving standards
6
Built-in active PFC function: Power factor ≥0.92 at 277VAC full load, improving power grid compatibility
7
Multiple dimming options: Supports 0~10VDC, 10V PWM (100Hz~3KHz) and resistance dimming; optional smart timer dimming and DALI interface
8
Durable metal housing: With functional grounding, enhancing heat dissipation and mechanical protection
9
Comprehensive protection mechanisms: Over-temperature (OTP), over-voltage (OVP), over-current (OCP) and short-circuit (SCP) protection, auto-recovery in hiccup mode
10
Long service life: Typical lifespan over 50,000 hours when case temperature is ≤80℃, high MTBF value
11
Compliance with multiple safety standards: UL8750, IEC61347-1/2-13, CSA C22.2 No.250.13-12, GB19510.1/14, etc.
12
5-year warranty: Provides reliable after-sales support
13
Compact size: Dimensions of 219×63×35.5mm (L×W×H), easy to install
14
3-wire input design (3Y model): Improves electrical safety and grounding effect
15
Adjustable output: A-type model allows output voltage/current adjustment via built-in potentiometer
使用场景 APPLICATIONS
1
Outdoor LED lighting: Street lamps, floodlights, architectural facade lighting, garden landscape lighting
2
Indoor LED lighting: Industrial bay lighting, commercial shopping mall lighting, office lighting, residential lighting
3
Special environment applications: Tunnel lighting, parking lot lighting, high-humidity areas (due to IP67/IP65 protection)
4
Hazardous locations: Suitable for Class I, Division 2 hazardous (classified) locations (Type HL for DA-type models)
5
Energy-saving projects: Compatible with energy-efficient LED systems to meet green building requirements
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding (PE connection for 3Y model) to achieve complete EMC performance and safety; avoid sealed installation without ventilation
2
Dimming operation: Do not connect DIM- to Vo-; the minimum dimming level is about 8%, and output current is undefined when 0%
3
Voltage range: Operate within the specified input voltage range (100~305VAC/142~431VDC); de-rating may be required under low input voltages
4
Temperature management: Do not exceed the maximum case temperature (+90℃); derate ambient temperature by 3.5℃ per 1000m above 2000m altitude
5
Wiring: Follow the correct wiring diagram (brown for AC/L, blue for AC/N, green/yellow for PE) and use wires of appropriate specifications
6
Maintenance: Do not disassemble the driver; contact professional technicians for repair if malfunctions occur
7
Compliance: Final equipment manufacturers must re-qualify the EMC directive for the complete installation
8
Guarantee: Refer to Meanwell's official website for detailed warranty terms and conditions

ELG-150-54A-3Y
价格:¥181
购买数量
个
(16个/盒,最小起订量1个,递增量:1)







