领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
IDPV-65A-36实物图
IDPV-65A-36商品缩略图

IDPV-65A-36

  • 工业品

价格:306.03价格含税(税率13%

162+122.11
486+118.03
972+116.02
品牌名称
MW(明纬)
商品型号
IDPV-65A-36
商品编号
C20804400
商品毛重

1克(g)

  • 广东仓0

购买数量

(81/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), Model: IDPV-65A-36, rated power:65W
2 Constant voltage PWM style output with 1kHz frequency
3 PCB type design, built-in active PFC function
4 Low no-load power consumption (<0.5W at 277VAC)
5 2-in-1 dimming function (dim-to-off) and auxiliary DC output (A-type model)
6 High conversion efficiency up to 90%
7 Wide input voltage range:180~295VAC or 254~417VDC
8 Working temperature range:-20~+40°C (free air convection)
9 Multiple protection functions: short circuit (shutdown then OVP, re-power recovery), over current (hiccup mode auto recovery), over voltage (105% rated voltage, re-power recovery)
10 Compliance with international safety standards (UL, BS, EN etc.)
11 3-year warranty

使用场景 APPLICATIONS

1 LED strip lighting (indoor/outdoor)
2 Indoor LED lighting (residential/commercial)
3 LED decorative lighting (festive decorations, display cases)
4 LED architecture lighting (building facades, bridges)
5 Outdoor LED signboards and garden lighting (waterproof requirement applicable)
6 Other LED lighting systems requiring stable PWM power supply

注意事项 PRECAUTIONS

1 Before powering on, verify that the input voltage matches the driver's specified range (180~295VAC or 254~417VDC)
2 Strictly follow the terminal pin assignments as per the mechanical specification (TB1 and TB2 pinouts)
3 Do not connect the DIM+ terminal to Vo- terminal to avoid driver damage
4 Dimming function supports 0~10VDC additive voltage or 10V PWM signal (frequency range:90Hz~2kHz)
5 Ensure the operating environment temperature stays within -20~+40°C; avoid direct sunlight and high humidity (non-condensing)
6 In case of short circuit/over current/over voltage protection activation, remove the fault condition then re-apply power to restore operation
7 Do not disassemble the driver; contact professional technicians for maintenance or repairs
8 Keep the driver away from flammable materials to prevent fire risks
IDPV-65A-36实物图

IDPV-65A-36

价格:306.03

购买数量

(81/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐