预售商品

ODLV-45-36
- 工业品
价格:¥105.2价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- ODLV-45-36
- 商品编号
- C20759441
- 商品毛重
1克(g)
广东仓0
购买数量
个
(24个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Mean Well), model: ODLV-45-36, rated power:45W, rated output voltage:36V, rated output current:1.25A
2
Constant Voltage PWM style output with constant frequency of1kHz
3
Plastic housing with Class II design, built-in active PFC function
4
Low no-load power consumption: <0.5W (Blank-Type)
5
IP67 protection rating, suitable for both indoor and outdoor installations
6
Supports 2-in-1 dimming (dim-to-off) function via 0~10VDC or10V PWM signals (frequency range300~3000Hz)
7
High efficiency: up to88% (at rated load)
8
Wide input voltage range:90~295VAC
9
Multiple protection functions: short circuit protection (shutdown, re-power recovery), overcurrent protection (hiccup mode, auto recovery)
10
Wide operating temperature range: -20~+85°C (case temp), storage temp: -40~+85°C
11
Compliant with safety standards like IEC/EN61347, BS1363
12
3-year warranty
使用场景 APPLICATIONS
1
LED strip lighting systems
2
Indoor LED lighting (office, home, commercial spaces)
3
LED decorative lighting (festive decorations, display cases)
4
LED architectural lighting (building facades, bridges, monuments)
5
Industrial lighting applications
6
Outdoor lighting (garden lights, signage, landscape lighting) due to IP67 waterproof rating
注意事项 PRECAUTIONS
1
Ensure input voltage is within the range of90~295VAC before connecting
2
For dimming operation: use compatible0~10VDC or10V PWM signals; do not connect DIM+ terminal to Vo- terminal
3
Operating temperature should not exceed -20~+85°C (case temp); derating may be required under low input voltage or high ambient temperature
4
In case of short circuit: remove fault condition and re-power the driver to resume operation
5
Overcurrent protection triggers hiccup mode; auto-recovers once fault is removed
6
Store in environment with temp-40~+85°C and20~90% RH (non-condensing)
7
Follow mechanical installation guidelines (correct wire assignments, cable types)
8
Do not expose to extreme environments beyond specifications

ODLV-45-36
价格:¥105.2
购买数量
个
(24个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐







