商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | DC-DC电源模块 | |
| 输出通道数 | 1 | |
| 转换效率 | 85% | |
| 输出电压(Vout) | 12V | |
| 输出电流(最大值) | 12.5A | |
| 纹波噪声 | 100mVp-p |
| 属性 | 参数值 | |
|---|---|---|
| 开关频率 | 90kHz | |
| 工作温度 | -10℃~+70℃ | |
| 长度 | 192mm | |
| 宽度 | 95mm | |
| 高度 | 50mm | |
| 功能特性 | 过压保护;远端采样补偿;短路保护;可编程输出电压;过载保护;过热保护 |
商品特性
- 输入电压:85 - 264 VAC (127 - 370 VDC)
- 输入频率:47 - 63 Hz
- 输入电流:2.1 A max for LCL150, 4.5 A max for LCL300, 6.6 A max for LCL500
- 浪涌电流:40 A max for LCL150, 60 A max for LCL300 & 500 at 25°C cold start
- 符合EN61000 - 3 - 2 class A
- <2mA at 264 VAC, 60 Hz
- 初始设置精度:±100 mv at 50% load
- 启动延迟:2 s max for LCL150, 1.5 s max for LCL300, 0.8 s max for LCL500
- 启动上升时间:50 ms max for LCL150, 35 ms max for LCL300 & LCL500
- 保持时间:10 ms min at 115 VAC and full load
- 线性调整率:±0.5% max for LCL150, ±0.3% for LCL300 & LCL500
- 负载调整率:±1% max
- 瞬态响应:4% max deviation returning to within 1% within 500 μs for a 50% load change
- 过压保护:115 - 135%, recycle input to reset
- 过温保护:Output turns off when OTP triggered, measured internally, auto Recovery
- 过载保护:110 - 130% of rated output power. Delayed by 1 s min to allow for peak loads. Trip and restart (hiccup mode), auto recovery
- 远程感应:Fitted to LCL500 only, compensates for 0.25 V max each line
- 远程开关:Fitted on LCL300 & 500 only, On = logic low or open circuit, Off = logic high
- 效率:85% min at full load & 230 VAC
- 隔离:3000 VAC Input to Output, 1500 VAC Input to Ground, 500 VAC Output to Ground
- 开关频率:90 - 110 kHz main switch & 45 - 190 kHz PFC for LCL150, 80 - 190 kHz main switch & 62 - 65 kHz PFC for LCL300 & 500
- 功率密度:2.7 W/in3 LCL150, 4.4 W/in3 LCL300, 4.9 W/in3 LCL500
- MTBF:200 kHrs according to MIL - HDBK - 217F at 25°C, GB
- 工作温度:-10°C to +70°C, derate from 100% load at 50°C to 50% load at 70°C
- 冷却方式:LCL150 convection cooled, LCL300 & LCL500 have internal fans
- 工作湿度:5% to 90% non condensing
- 存储温度:-40°C to +85°C
- 工作海拔:3000 m
- 振动:10 - 500 Hz, 2g, 10 mins per cycle on 3 axes
- EMC:EN55022 level B conducted, level A radiated; EN61000 - 3 - 2 class A; EN61000 - 3 - 3; EN61000 - 4 - 2, ±4 KV contact, ±8 KV air discharge, Performance Criteria A; EN61000 - 4 - 3, level 2 Perf Criteria A; EN61000 - 4 - 4, level 2 Perf Criteria A; EN61000 - 4 - 5, level 2 Perf Criteria A; EN61000 - 4 - 6, level 2 Perf Criteria A; EN61000 - 4 - 8, 1 A/m Perf Criteria A; EN61000 - 4 - 11, 70% UT for 10 ms, 40% UT for 100 ms, <5% UT for 5000 ms, Perf Criteria ABB
- 安全认证:EN60950 - 1, UL60950 - 1, CSA60950 No 22.2 Radiated Immunity


