预售商品

PWM-90-36
- 工业品
价格:¥184价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- PWM-90-36
- 商品编号
- C20687794
- 商品毛重
1克(g)
广东仓0
购买数量
个
(18个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Mean Well), model: PWM-90-36
2
Constant Voltage PWM style output, ensuring brightness homogeneity when driving LED strips
3
Supports emergency lighting application compliant with IEC61347-2-13 standard
4
Built-in active Power Factor Correction (PFC) function (except PWM-90-12 model)
5
Class 2 power unit design (except PWM-90-12 model)
6
Low no-load power consumption: <0.5W, energy-efficient
7
Fully encapsulated with IP67 protection level, suitable for damp or wet locations
8
3-in-1 dimming function: dim-to-off, DALI, DALI-2 (minimum dimming level: 0.2% for DALI type)
9
Wide input voltage range: 90~305VAC, compatible with global power grids
10
Output parameters: 36V DC, 2.5A, 90W rated power
11
High conversion efficiency: up to 90.5%
12
Wide working temperature range: -40~+85°C (case temperature)
13
Long service life: typical lifetime >50000 hours, with 5-year warranty
14
Compact mechanical design (specific dimensions refer to product specs)
使用场景 APPLICATIONS
1
LED strip lighting (indoor/outdoor decorative strips for walls, ceilings)
2
Indoor LED lighting (residential, commercial spaces like offices, malls)
3
LED decorative lighting (festive decorations, architectural accents)
4
LED architectural lighting (building facades, bridge lighting)
5
Industrial lighting (workshops, warehouses with damp conditions)
6
Outdoor lighting applications (garden lights, signboards, landscape lighting)
7
Emergency lighting systems (compliant with IEC61347-2-13 standard)
注意事项 PRECAUTIONS
1
Disconnect power supply before installation or maintenance; ensure no accidental reconnection
2
Maintain proper ventilation: keep 10-15cm clearance around the unit, do not stack objects on it, and avoid heat sources
3
Non-standard mounting orientations or high ambient temperatures may require output current derating
4
Use approved cables with current rating ≥ the unit's specification
5
For waterproof connectors: Verify tight linkage to prevent water ingress
6
For dimmable models: Ensure dimming controller compatibility (PWM series needs 0.15mA per unit)
7
Do not connect DIM- terminal to Vo- terminal
8
Avoid direct sunlight exposure; do not immerse in water for over 30 minutes
9
EMC performance must be re-qualified by the final equipment manufacturer
10
Do not exceed the maximum case temperature (Tc) indicated on the label

PWM-90-36
价格:¥184
购买数量
个
(18个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







