嘉立创上市
购物车0
TPS54395RSAR实物图
  • TPS54395RSAR商品缩略图
  • TPS54395RSAR商品缩略图
  • TPS54395RSAR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPS54395RSAR

降压型 3A 4.5V~18V

描述
TPS54395 4.5V 至 18V 输入、双路 3A 输出、同步降压转换器
品牌名称
TI(德州仪器)
商品型号
TPS54395RSAR
商品编号
C2071511
商品封装
QFN-16-EP(4x4)​
包装方式
编带
商品毛重
0.56克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压4.5V~18V
输出电压760mV~7V
输出电流3A
开关频率700kHz
工作温度-40℃~+85℃@(TA)
属性参数值
同步整流是
输出通道数2
拓扑结构降压式
静态电流(Iq)1.2mA
开关管(内置/外置)内置
输出类型可调
功能特性轻载高效模式;逐波限流;可调软启动;过流保护;打嗝限流

商品概述

TPS54395是一款双路、自适应接通时间D-CAP2™模式同步降压转换器。可帮助系统设计人员通过成本有效性、低组件数量、和低待机电流解决方案来完成各种终端设备的电源总线调节器集。主控制环路采用D-CAP2™模式控制,无需外部补偿组件即可提供极快的瞬态响应。自适应接通时间控制支持较高负载状态下的脉宽调制(PWM)模式与轻负载下的Eco-mode™工作模式之间的无缝转换。Eco-mode™使TPS54395能够在较轻负载条件下保持高效率。能够采用诸如高分子有机半导体固体电容器(POSCAP)或者高分子聚合物电容器(SP-CAP)等低等效串联电阻(ESR)和超低ESR陶瓷电容器。此器件在输入电压为4.5V至18V之间时提供便捷和有效的运行。采用4.4mm×5mm 16引脚TSSOP(PWP)封装和4mm x 4mm 16引脚VQFN (RSA)封装,额定环境运行温度范围为 -40°C至85°C。

The TPS54395 is a 3A/3A dual synchronous step-down (buck) converter with two integrated N-channel MOSFETs for each channel. It operates using D-CAP2™ control mode. The fast transient response of D-CAP2™ control reduces the required output capacitance to meet a specific level of performance. Proprietary internal circuitry allows the use of low ESR output capacitors including ceramic and special polymer types.

The main control loop of the TPS54395 is an adaptive on-time pulse width modulation (PWM) controller that supports a proprietary D-CAP2™ control mode. D-CAP2™ control combines constant on-time control with an internal compensation circuit for pseudo-fixed frequency and low external component count configuration with both low ESR and ceramic output capacitors. It is stable even with virtually no ripple at the output.

TPS54395 uses an adaptive on-time control scheme and does not have a dedicated on board oscillator. The TPS54395 runs with a pseudo-fixed frequency of 700 kHz by using the input voltage and output voltage to set the on-time timer.

The TPS54395 is designed with Auto-Skip Eco-mode™ to increase light load efficiency.

商品特性

  • D-CAP2™控制模式,快速瞬态响应,环路补偿无需外部部件,与陶瓷输出电容器兼容
  • 宽输入电压范围:4.5V至18V
  • 输出电压范围:0.76V至7.0V
  • 针对低占空比应用对高效集成FET进行了优化,90mΩ(高侧)和60mΩ(低侧)
  • 高初始基准精度
  • 在两个通道上都支持3A的恒定电流
  • 低侧rDS(接通)低损耗电流感测
  • 可调软启动
  • 非吸入预偏置软启动
  • 700kHz开关频率
  • 逐周期过流限制控制
  • 过流限制(OCL) / 欠压闭锁(UVLO) / 热关断(TSD)应用
  • 用于过载保护的断续定时器
  • 带有集成式升压P通道金属氧化物(PMOS)开关的自适应栅极驱动器
  • 由于热补偿rDS(接通)的值为4000ppm/℃,过流保护(OCP)恒定
  • 16引脚散热薄型小外形尺寸封装(HTSSOP),16引脚超薄型四方扁平无引线(VQFN)封装
  • 自动跳跃Eco-mode™为了在轻负载下实现高效率

应用领域

  • 针对广泛应用的低功耗系统中的负载点调节
  • 数字电视电源
  • 网络互联家庭终端设备
  • 数字机顶盒(STB)
  • DVD播放器/刻录机
  • 游戏控制台和其它设备