嘉立创上市
购物车0
AOZ23655RQI引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

AOZ23655RQI

降压型 18A 4V~28V

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
AOZ23655RQ是一款高效率、易于使用的DC/DC同步降压调节器,支持4V至28V的输入电压范围,最大输出电流为18A,输出电压可通过控制VID0和VID1信号在0V至1.8V之间调整。该器件采用专有的恒定导通时间PWM控制方案,具有快速瞬态响应和相对恒定的开关频率。此外,它还集成了高性能的沟槽MOSFET,支持Intel ITpc和ICCmax标准,具有多种保护功能,包括欠压锁定、逐周期限流、输出过压保护、短路保护和热关断。工作温度范围为-40°C至+85°C。
品牌名称
AOS
商品型号
AOZ23655RQI
商品编号
C20266638
商品封装
QFN-31(5x5)​
包装方式
编带
商品毛重
0.11195克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压4V~28V
输出电压0V~1.8V
输出电流18A
开关频率600kHz
工作温度-40℃~+85℃
属性参数值
同步整流是
输出通道数1
拓扑结构降压式
静态电流(Iq)70uA
开关管(内置/外置)内置
输出类型可调
功能特性轻载高效模式;线缆补偿;逐波限流;过流保护;工作状态指示;保护锁死

商品特性

  • 高-efficiency, easy-to-use DC/DC synchronous buck regulators
  • 4V to 28V input bus operation
  • 18A continuous output current supply
  • Output voltage adjustment from 0V to 1.8V by controlling VID0 and VID1 signals
  • Proprietary constant on-time PWM control with input feed-forward for ultra-fast transient response and relatively constant switching frequency
  • Multiple protection functions: VCC under-voltage lockout, cycle-by-cycle current limit, output over-voltage protection, short-circuit protection, and thermal shutdown
  • 5mm×5mm QFN31L package
  • -40°C to +85°C ambient temperature range
  • Wide input voltage range: 4V to 28V
  • Support Intel ITDC up to 18A
  • Support Intel ICCMAX up to 45A
  • 2 bits programmable output voltage adjustable from 0V to 1.8V
  • Integrated high performance trench MOSFETs:
    • High peak current: Up to 90A with 10ms on pulse, Up to 120A with 10μs on pulse
    • High efficiency ceramic capacitor stable: 6.5mΩ high-side, 3mΩ low-side
  • Constant On-Time with input feed-forward
  • Programmable frequency up to 2.6μs
  • Selectable PFM light load operation
  • Adjustable load-line compensation
  • High accuracy current monitor
  • Remote sense
  • Ceramic capacitor stable
  • Fixed soft start
  • Power Good output
  • Integrated bootstrap diode
  • Cycle-by-cycle current limit
  • Short-circuit protection
  • Over voltage protection
  • Thermal shutdown
  • Thermally enhanced 31-pin 5mm×5mm QFN

数据手册PDF