MSP430G2233IPW20R
具有 2KB 闪存、256B SRAM、比较器、UART/SPI/I2C 和计时器的 16MHz MCU
- 描述
- MSP430G2233 具有 2KB 闪存、256B SRAM、比较器、UART/SPI/I2C、计时器的 16MHz MCU
- 品牌名称
- TI(德州仪器)
- 商品型号
- MSP430G2233IPW20R
- 商品编号
- C2053084
- 商品封装
- TSSOP-20
- 包装方式
- 编带
- 商品毛重
- 0.13克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 单片机(MCU/MPU/SOC) | |
| CPU内核 | MSP430 CPU16 | |
| CPU最大主频 | 16MHz | |
| CPU位数 | 16 Bit | |
| 程序存储容量 | 2KB | |
| 程序存储器类型 | FLASH | |
| RAM容量 | 256Byte |
| 属性 | 参数值 | |
|---|---|---|
| EEPROM容量 | - | |
| I/O数量 | 16 | |
| ADC(位数) | 10bit | |
| 振荡器类型 | 内置 | |
| 工作电压 | 1.8V~3.6V | |
| 工作温度 | -40℃~+85℃ | |
| 功能特性 | 欠压检测(BOR/LVD/LVR/LVI);上电复位(POR);看门狗复位;内置通用定时器;红外遥控;触控功能 |
商品概述
MSP430 系列超低功耗微控制器包含多种器件,具有面向各种应用的不同外设集。这种架构与5种低功耗模式相组合,专为在便携式测量应用中延长电池的使用寿命而进行了优化。该器件具有一个强大的16位RISC CPU、16位寄存器和有助于获得最大编码效率的常数发生器。数字控制振荡器(DCO)可在不到1 µs的时间里完成从低功耗模式至运行模式的唤醒。
MSP430G2x03和MSP430G2x33系列是超低功耗混合信号微控制器,具有内置的16位计时器、最多24个支持触摸感测的I/O引脚、以及采用通用串行通信接口的内置通信能力。此外,MSP430G2x33系列成员还具有一个10位A/D转换器。
典型应用包括低成本传感器系统,此类系统负责捕获模拟信号、将之转换为数字值、随后对数据进行处理以进行显示或传送至主机系统。
The MSP430 CPU has a 16-bit RISC architecture that is highly transparent to the application. All operations, other than program-flow instructions, are performed as register operations in conjunction with seven addressing modes for source operand and four addressing modes for destination operand.
The CPU is integrated with 16 registers that provide reduced instruction execution time. The register-to-register operation execution time is one cycle of the CPU clock.
Four of the registers, R0 to R3, are dedicated as program counter, stack pointer, status register, and constant generator, respectively. The remaining registers are general-purpose registers.
Peripherals are connected to the CPU using data, address, and control buses, and can be handled with all instructions.
The instruction set consists of the original 51 instructions with three formats and seven address modes and additional instructions for the expanded address range. Each instruction can operate on word and byte data.
The MSP430 has one active mode and five software selectable low-power modes of operation. An interrupt event can wake up the device from any of the low-power modes, service the request, and restore back to the low-power mode on return from the interrupt program.
商品特性
- 低电源电压范围:1.8V至3.6V
- 超低功耗运行模式:230 μA(在1 MHz频率下),2.2V待机模式:±0.5 μA,关断模式(RAM保持):0.1 μA
- 5种节能模式
- 可在不到1μs的时间里超快速地从待机模式唤醒
- 16位RISC架构、62.5ns指令周期
- 基本时钟模块配置高达16 MHz的内部频率,具有4种校准频率,内部超低功耗低频(LF)振荡器32-kHz晶体,外部数字时钟信号源
- 具有3个捕获/比较寄存器的两个16位Timer_A
- 最多24个支持触感的I/O引脚
- 通用串行通信接口(USCI),增强型UART可支持自动波特率检测(LIN),IrDA编码器和解码器,同步SPI,I²C
- 带内部基准、采样与保持以及自动扫描功能的10位200-ksps模数(A/D)转换器
- 欠压检测器
- 串行板上编程,无需从外部进行电压编程,利用安全熔丝实现可编程代码保护
- 具有两线制JTAG(SBW)接口的片载仿真逻辑电路
应用领域
- 低成本传感器系统
- MSP430F2101IRGER
- MSP430FR2310IRGYR
- MSP430F2410TRGCT
- MSP430FR2311IRGYR
- MSP430G2402IPW14R
- MSP430G2111IRSA16R
- MSP430FR2532IRGET
- MSP430F2012IRSAR
- MSP430G2152IPW14R
- MSP430FR2100IRLLR
- MSP430FR2000IPW16R
- MSP430FR2532IRGER
- MSP430G2453IRHB32R
- MSP430FR2633IRHBR
- MSP430F5504IPTR
- MSP430F5502IRGZR
- MSP430G2453IPW28R
- MSP430F5503IRGZT
- MSP430F2013TRSAT
- MSP430FR2533IRHBT
- MSP430F2131IRGER
- MSP430F2101IRGER
- MSP430FR2310IRGYR
- ATSAMD20G14A-AUT
- ST7FLITE39F2M6TR
- ATSAML10D15A-YUT
- STM32F205REY6TR
- STM8L151G6Y6TR
- ATSAMD21G15B-MUT
- S9S12GN32F0CLFR
- ATTINY44V-10MUR
- EFM8UB20F32G-B-QFN32R
- STM8L101F1U6ATR
- ATTINY25V-10SSUR
- ATSAMD20G15B-AUT
- MKL81Z128VMC7R
- STM32L011D3P6TR
- STM8L101F3P6TR
- PIC16LF1829T-I/ML
- ATTINY441-SSUR
- DSPIC33CH256MP506T-I/PT
- ATTINY44-20SSUR



