嘉立创上市
购物车0
MZ08007C44A00实物图
  • MZ08007C44A00商品缩略图
  • MZ08007C44A00商品缩略图
  • MZ08007C44A00商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

MZ08007C44A00

8Ω 功率型NTC热敏电阻

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
8D-7
商品型号
MZ08007C44A00
商品编号
C19712475
商品封装
插件,P=5.08mm​
包装方式
袋装
商品毛重
0.308克(g)

商品参数

属性参数值
商品目录NTC热敏电阻
阻值8Ω
电阻精度±20%
B值精度±10%
B值(25℃/50℃)-
B值(25℃/75℃)-
B值(25℃/85℃)2800K
B值(25℃/100℃)-
属性参数值
最大稳态电流(25℃)1A
耗散系数9mW/℃
热时间常数30s
工作温度-40℃~+150℃
直径(φD)9mm
宽度5mm
脚间距5.08mm

商品概述

负温度系数热敏电阻器是一种电阻值随着温度的升高而减小的热敏电阻器。其阻值的变化可以由外在的环境温度或是回路中电流引起的组件自热引起。这种电阻值随着温度改变的可预知性是热敏电阻器应用的基础。 NTC (Negative Temperature Coefficient) thermistors are resistors with large negative temperature coefficient. Change in resistance of the NTC thermistors can be brought about either externally by a change in ambient temperature or internally by self-heating resulting from a current flowing through the device. This predictable change in resistance as temperature changes is the basis for all applications of thermistors. 负温度系数热敏电阻器属于半导体的一种,通常是由锰、钴、镍、铜、铁等组成的过渡金属氧化物通过烧结后形成不同的形状和尺寸。通过改变半导体中元素的组成和本体尺寸,室温中产品的阻值范围可以从1 Ω到10⁶ Ω,温度系数从 -2%/Ω到 -6.5%/°C。 The semiconducting material of NTC thermistors usually consists of a sintered ceramic fabricated in a variety of shapes and sizes from a mixture of oxides chosen from Mn, Co, Ni, Cu, Fe and etc….By varying the composition and the size of the semi-conducting elements, resistance values between 100 and 10⁶ ohms at room temperature can be achieved with temperature coefficients lying between -2% to -6.5% per °C.

商品特性

  • 小体积、大功率,抑制浪涌电流能力强
  • Small size, large power and strong capability of surge current suppression
  • 反应速度快
  • Fast response to surge current
  • 材料常数(B值)大,残余电阻小
  • Large material constant (B value), small residual resistance
  • 寿命长,可靠性高
  • Longevity of service, high reliability
  • 系列全,应用范围宽
  • Integral series, wide range of applications

应用领域

  • 浪涌电流抑制
  • Surge Current Suppressing
  • LED过热保护
  • Protecting LEDs from Thermal Stress
  • 转换电源,开关电源,适配器,UPS电源
  • Conversion power supply, switch power, Adapter, UPS power
  • 电子节能灯,LED驱动电路,镇流器及各类加热器
  • Electronic energy saving lamps, LED driver circuit, electronic ballast and all kinds of electric heater
  • 电子马达,变压器
  • Electric motor, transformer
  • 各类显像管、显示器
  • All kinks of CRT, displayer
  • 卤素灯和其它照明灯具
  • Halogen lamp and other lighting lamps

数据手册PDF