




射频环行器,隔离度 19 dB, 800 MHz - 960 MHz, 10 W, SMA 母头
- 工业品
价格:¥2463.74价格含税(税率13%)
- 品牌名称
- PASTERNACK
- 商品型号
- PE83CR007
- 商品编号
- C19669282
- 商品毛重
76克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Single junction circulator design
2
Operating frequency range: 800 MHz to 960 MHz
3
Maximum forward power: 10 W (CW)
4
Insertion loss: 0.75 dB max
5
Isolation: 19 dB min
6
VSWR: 1.25:1 max
7
Equipped with SMA female connectors
8
RoHS compliant
使用场景 APPLICATIONS
1
Wireless radio systems
2
Telecom infrastructure construction and maintenance
3
Communication systems deployment
4
R&D laboratories for signal routing experiments
5
Microwave radio systems setup
注意事项 PRECAUTIONS
1
Operating temperature range: -25°C to +80°C; performance values are tested at 25°C and sea level
2
Do not exceed the maximum forward power of 10 W (CW) to avoid device damage
3
Ensure proper mating with SMA male connectors to maintain signal integrity
4
Follow correct port connection directions as per intended signal flow
5
Store in dry, dust-free environments to prevent corrosion or component damage
6
Avoid physical impact or excessive force on the device and connectors

射频环行器,隔离度 19 dB, 800 MHz - 960 MHz, 10 W, SMA 母头
价格:¥2463.74
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







