嘉立创上市
购物车0
ESD224DQAR实物图
  • ESD224DQAR商品缩略图
  • ESD224DQAR商品缩略图
  • ESD224DQAR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

ESD224DQAR

双向ESD 3.6V截止 峰值浪涌电流:2A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
ESD224 适用于 USB 和 HDMI 的四通道 0.5pF、±3.6V、±12kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
ESD224DQAR
商品编号
C1981316
商品封装
USON-10(1x2.5)​
包装方式
编带
商品毛重
0.014474克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性双向
反向工作电压(Vrwm)3.6V
钳位电压8V
峰值脉冲电流(Ipp)2A@8/20us
峰值脉冲功率(Ppp)17W@8/20us
击穿电压(VBR)7.9V
属性参数值
反向漏电流(Ir)100pA
通道数四路
工作温度-40℃~+125℃
防护等级IEC 61000-4-2;IEC 61000-4-4;IEC 61000-4-5
类型ESD
Cj-结电容0.5pF

商品概述

The ESD224 is a bidirectional TVS ESD protection diode array suitable for high-speed applications such as USB 3.0 and HDMI 2.0. The ESD224's rated ESD shock dissipation value reaches the highest level specified in the IEC61000 - 4 - 2 (Level 4) international standard. The ESD224 uses on-chip differentially matched series components to improve the downstream ESD clamping performance while maintaining the signal compliance of high-speed interfaces. The on-chip ESD protection network of the ESD224 provides ultra-low clamping performance and high differential bandwidth, enabling the device to meet the HDMI2.0 standard and providing robust protection for downstream HDMI devices. The ESD224 is available in the industry-standard USON - 10(DQA) package. This package features a 0.5mm lead pitch, which simplifies implementation and shortens design time.

商品特性

  • IEC61000 - 4 - 2 Level 4 electrostatic discharge (ESD) protection
    • ±12kV contact discharge
    • ±15kV air-gap discharge
  • IEC61000 - 4 - 4 electrical fast transient (EFT) protection
    • 80A (5/50ns)
  • IEC61000 - 4 - 5 surge protection
    • 2A (8/20μs)
  • IO capacitance:
    • 0.5pF (typical)
  • Compliant with HDMI2.0 standard
  • Ultra-low leakage current: 0.1nA (typical)
  • Ultra-low ESD clamping voltage: 8V (system side) at 16A TLP
  • Supports high-speed interfaces with rates up to 6Gbps
  • Industrial temperature range: -40°C to +125°C
  • Industry-standard DQA package

应用领域

  • End devices
    • Set-top boxes
    • TVs and monitors
    • Portable and desktop computers
    • DVD, Blu-ray, and multimedia players
  • Interfaces
    • HDMI 2.0/1.4
    • Ethernet 10/100/1000Mbps
    • USB 3.0