1
基础参数:收缩比率2:1,工作温度范围-30~125℃,单盘长度100米,直径8mm(实际内径8.5±0.5mm)
2
认证齐全:通过ISO9001质量管理体系、CE、SGS、RoHS等国际机构检测合格,安全环保
3
材质优良:采用PE新料制作,韧性好耐弯折,管壁加厚(收缩前壁厚0.21±0.03mm),不易破损,使用寿命长
4
性能优异:绝缘等级1000V,防水防潮耐酸碱腐蚀;热缩速度快,0.5秒快速收缩,起始收缩温度70℃,完全收缩温度120℃;轴向收缩率±5%,断裂伸长率≥300%,拉伸强度>12MPa
5
安全合规:通过重金属6项检测,不含多溴二苯醚、汞、六价铬、镉等有害物质