1
材质:采用PE新料制作,通过欧盟ROHS认证及重金属6项安全检测(不含多溴二苯醚、汞、六价铬、镉、铅、多溴联苯),安全环保
2
收缩性能:2:1收缩倍率,轴向收缩率±5%,0.5S快速热缩,起始收缩温度70℃,完全收缩温度120℃,热缩无缝隙
3
物理性能:拉伸强度>12MPA,断裂伸长率≥300%,韧性好可随意弯曲,耐磨损,管壁加厚耐用,不易破损
4
电气性能:绝缘防水,使用电压1000V,适用温度范围-30~125℃,耐酸耐腐防潮
5
规格:直径4mm(圆形收缩管),每盘200米,颜色可选红白两色(本次商品为白色)