W25Q64JVSSIQ
支持双线、四线SPI接口的3V 64Mbit 串行闪存
- 品牌名称
- Winbond(华邦)
- 商品型号
- W25Q64JVSSIQ
- 商品编号
- C179171
- 商品封装
- SOIC-8-208mil
- 包装方式
- 编带
- 商品毛重
- 0.39395克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | NOR FLASH | |
| 接口类型 | SPI | |
| 存储容量 | 64Mbit | |
| 时钟频率(fc) | 133MHz | |
| 工作电压 | 2.7V~3.6V | |
| 待机电流 | 10uA | |
| 擦写寿命 | 100000次 |
| 属性 | 参数值 | |
|---|---|---|
| 写周期时间(Tw) | - | |
| 页写入时间(Tpp) | 3ms | |
| 块擦除时间(tBE) | 150ms@(64KB) | |
| 数据保留 - TDR(年) | 20年 | |
| 工作温度 | -40℃~+85℃ | |
| 功能特性 | 硬件写保护;绝对写保护;写使能锁存;软件写保护;上电复位 |
商品概述
The W25Q64JV (64M-bit) Serial Flash memory provides a storage solution for systems with limited space, pins and power. The 25Q series offers flexibility and performance well beyond ordinary Serial Flash devices. They are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP) and storing voice, text and data. The device operates on 2.7V to 3.6V power supply with current consumption as low as 1µA for power-down. All devices are offered in space-saving packages. The W25Q64JV array is organized into 32,768 programmable pages of 256-bytes each. Up to 256 bytes can be programmed at a time. Pages can be erased in groups of 16 (4KB sector erase), groups of 128 (32KB block erase), groups of 256 (64KB block erase) or the entire chip (chip erase). The W25Q64JV has 2,048 erasable sectors and 128 erasable blocks respectively. The small 4KB sectors allow for greater flexibility in applications that require data and parameter storage. (See Figure 2.) The W25Q64JV supports the standard Serial Peripheral Interface (SPI), Dual/Quad I/O SPI: Serial Clock, Chip Select, Serial Data I/O0 (DI), I/O1 (DO), I/O2 and I/O3. SPI clock frequencies of W25Q64JV of up to 133MHz are supported allowing equivalent clock rates of 266MHz (133MHz x 2) for Dual I/O and 532MHz (133MHz x 4) for Quad I/O when using the Fast Read Dual/Quad I/O. These transfer rates can outperform standard Asynchronous 8 and 16-bit Parallel Flash memories. Additionally, the device supports JEDEC standard manufacturer and device ID, and a 64-bit Unique Serial Number and three 256-bytes Security Registers.
- W25Q32JVSSIQ
- TLV6001IDBVR
- MKV31F256VLL12
- AS339MTR-E1
- AS339AMTR-G1
- 1PS76SB10,115
- 1PS76SB40,115
- 1PS79SB70,115
- 2PB709BRL,215
- 74AUP1G125GW-Q100H
- 74AUP1G32GW,125
- 74HC4051PW-Q100,11
- 74HC4067PW,118
- 74HC595PW-Q100,118
- 74HCT4852PW-Q100,1
- 74HCT595PW-Q100,11
- 74LV164PW,118
- 74LV4052PW-Q100J
- 74LVC1G04GM,115
- 74LVC1G3157GV-Q10H
- 74LVC240AD,118



