领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
114916P3-50实物图
114916P3-50商品缩略图

114916P3-50

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:6.45价格含税(税率13%

200+2.58
500+2.49
1000+2.45
商品型号
114916P3-50
商品编号
C17649413
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Rugged and environmentally sealed (IP68) connector with manual release latch to prevent accidental unmating.
2 Adopts PowerMod pin and socket contact technology with 30µ gold plating for enhanced conductivity.
3 Supports wire sizes from 24 to12 AWG (0.5 to2.5mm²), with current rating up to22A at600V.
4 3 pin lengths available, enabling sequenced contact mating options for safe connection.
5 UV and flame-resistant shells (UL94 V-0 flammability rating) that are touch-safe on both pin and socket sides.
6 Complies with UL and CSA safety standards for reliable performance.

使用场景 APPLICATIONS

1 Marine equipment: Suitable for wiring connections in harsh marine environments with water and corrosion resistance.
2 Wind power systems: Ideal for connecting components in wind turbines exposed to outdoor elements.
3 Industrial automation: Used in machine tools, motor controls, and automated production lines requiring secure, sealed connections.
4 Solar power installations: Reliable for outdoor solar panel wiring and inverter connections.
5 Transportation: Applicable for vehicle wiring systems (e.g., trucks, buses) that need to withstand vibration and weather.
6 Harsh environments: Suitable for pumps, lighting systems, and ground support equipment in extreme conditions (dust, moisture, temperature fluctuations).

注意事项 PRECAUTIONS

1 Torque requirements: Apply 14 in-lbs torque to the shell; use an additional 1/2 turn with a wrench for proper sealing.
2 Tool usage: Only use APP-approved tools for contact insertion/extraction to maintain UL and CSA compliance; unapproved tools will void the warranty.
3 Contact selection: Determine continuous and peak amps as well as voltage needs before choosing contacts; refer to temperature charts for derating information.
4 Sealing gland selection: Pick the right sealing gland based on wire outer diameter (OD) and number of wires; check product guidelines for detailed options.
5 Accessory usage: Optional wire seals and covers are available for enhanced protection; select based on specific application requirements.
6 Data notice: All product specifications and dimensions are subject to change without prior notice; confirm with the latest documentation before application.
114916P3-50实物图

114916P3-50

价格:6.45

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐