预售商品

1381G3
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥82.19价格含税(税率13%)
200+¥32.8
500+¥31.7
1000+¥31.16
- 商品型号
- 1381G3
- 商品编号
- C17642362
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Anderson Power Products (APP), model:1381G3 (red PP180 housing)
2
Part of SPEC Pak High Power series, designed for rugged, environmentally sealed (IP68) connections
3
Compatible with H02 insert arrangement, supporting up to2 PP180 contacts (max 260A current)
4
Chemical & UV resistant shell (meets UL746C F1 UV rating) and UL94 V-0 flammability rating
5
Uses stainless steel latches for secure connection
6
IP68 interfacial sealing O-ring for waterproofing in harsh environments
7
Accepts 3/0 AWG (85mm²) wire size with low mating force (for1328G2 contact)
8
Color-coded red housing to match wire colors, aiding correct installation
9
Supports up to8 auxiliary contacts (PowerMod series) for signal/ground integration
10
Operating temperature range: -40°C to105°C, suitable for extreme conditions
11
Uses ruggedized shells to protect Powerpole contacts and housings
使用场景 APPLICATIONS
1
Marine applications: Boat battery systems, motor connections, navigation equipment (waterproof requirement)
2
Wind power systems: Wind turbine generator-controller connections, outdoor power distribution
3
Industrial automation: Factory machinery (conveyors, robots, CNC tools) high-power connections
4
Solar power installations: Solar panel array wiring, inverter connections (outdoor weather resistance)
5
Transportation: Electric forklifts, heavy-duty vehicles, ground support equipment (vibration resistance)
6
Harsh environments: Construction sites, mining equipment, outdoor pumps, lighting systems (dust/water/extreme temp tolerance)
7
Machine tools: Lathes, milling machines, industrial motor connections (reliable power transfer)
8
Lighting systems: Outdoor LED lighting, stadium lighting, emergency lighting (sealed connections)
9
Pump systems: Agricultural irrigation pumps, industrial water pumps (waterproof and durable)
10
Renewable energy systems: Hydroelectric power components, biomass energy equipment (sealed and reliable)
11
Electric vehicle charging: Heavy-duty EV charging stations (high current capacity)
12
Mining equipment: Underground mining machinery (dust and moisture resistance)
13
Agricultural machinery: Tractors, harvesters, irrigation systems (outdoor durability)
14
Construction equipment: Excavators, cranes, concrete mixers (rugged connections)
15
Emergency power systems: Backup generators, UPS systems (reliable power transfer)
16
Telecommunication equipment: Outdoor cell towers, base stations (weather resistance)
17
Oil and gas industry: Offshore drilling equipment, pipeline monitoring systems (sealed and corrosion-resistant)
18
Water treatment plants: Pumping systems, filtration equipment (waterproof connections)
19
Waste management systems: Waste compaction machines, recycling equipment (rugged and durable)
注意事项 PRECAUTIONS
1
Installation: Use Anderson Power Products-recommended crimp tools for PP180 contacts to ensure proper connection.
2
Cable gland tightening: For gland body to plug housing—hand tighten until snug, then add an additional1/8 to1/4 turn with a wrench. For sealing nut to cable—hand tighten until snug, then add an additional1/2 to3/4 turn to maintain IP68 rating.
3
Auxiliary contacts: If using auxiliary contacts, select compatible PowerMod series contacts and follow H02 arrangement guidelines.
4
Current limit: Do not exceed the260A maximum current rating for PP180 contacts to prevent overheating.
5
Storage: Store unused connectors in dry, cool places to preserve sealing components.
6
UL compliance: Use only UL-listed cable glands with the connector to maintain safety standards.
7
Custom setups: For non-standard configurations, contact Anderson Power Products factory for guidance.
8
Maintenance: Regularly inspect latches and seals for wear; replace damaged parts to retain IP68 rating.
9
Wire size: Ensure wire size matches the contact specification (3/0 AWG for1328G2 contact).
10
Color coding: Use red housing to match red wires for correct polarity.
11
Environmental care: Avoid exposing connectors to harsh chemicals beyond their resistance rating.
12
Vibration protection: Ensure latches are fully engaged to prevent disconnection in high-vibration environments.
13
Temperature range: Do not use outside the -40°C to105°C operating temperature range.
14
Sealing check: Perform a water test if required to verify IP68 seal after installation.
15
Tool usage: Use correct wrench sizes for gland nuts to avoid over-tightening or under-tightening.
16
Safety: Disconnect power before installing or maintaining the connector.
17
Polarity: Ensure correct polarity to avoid short circuits.
18
Compatibility: Use only Anderson Power Products Powerpole contacts and housings for optimal performance.
19
Cleaning: Clean connectors with a dry cloth; avoid harsh chemicals.
20
Replacement parts: Use genuine Anderson Power Products replacement parts.
21
Documentation: Keep the product manual for reference.
22
Inspection: Regularly check for corrosion, wear, or damage.
23
Disposal: Dispose of old connectors per local environmental regulations.
24
Compliance: Follow local electrical codes and standards.
25
Labeling: Label connectors clearly for purpose and polarity.
26
UV protection: Avoid extended direct sunlight exposure to prevent UV damage.
27
Handling: Do not drop or impact the connector.
28
Moisture care: Dry connectors thoroughly if exposed to water.
29
Dust protection: Cover connectors when not in use.
30
Overload protection: Use appropriate fuses or circuit breakers.
31
Grounding: Ensure proper grounding of the connector.
32
Polarity check: Use a multimeter to verify polarity before energizing.
33
Connection check: Pull gently on wires to ensure secure crimping.
34
Latch check: Confirm the stainless steel latch is fully engaged.
35
Seal inspection: Check O-rings for cracks or tears before mating.
36
Gland check: Ensure cable gland is properly sealed.
37
Wire insulation: Ensure wire insulation is intact.
38
Contact inspection: Check contacts for oxidation or damage before installation.
39
Housing inspection: Ensure housing is not cracked or deformed.
40
Installation location: Install in areas free from excessive heat or moisture.
41
Wiring: Follow the manufacturer's wiring diagram.
42
Testing: Test for continuity and insulation resistance after installation.
43
Troubleshooting: Check for loose connections, damaged contacts, or faulty seals if issues arise.
44
Repair: Replace damaged connectors instead of repairing.
45
Safety gear: Wear gloves and goggles during installation.
46
Emergency procedures: Know emergency shutdown steps for connected equipment.
47
Training: Ensure installers are trained on proper procedures.
48
Record keeping: Maintain records of installation, maintenance, and replacements.
49
Risk assessment: Conduct a risk assessment before installation.
50
Sustainability: Use recyclable materials where possible.
51
Energy efficiency: Choose connectors that minimize power loss.
52
Compatibility verification: Confirm compatibility with other system components.
53
Guarantee: Follow manufacturer's warranty terms.
54
Technical support: Contact Anderson Power Products for assistance.

1381G3
价格:¥82.19
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







