领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1301470141实物图
1301470141商品缩略图

1301470141

  • 工业品

价格:1793.03价格含税(税率13%

200+715.43
500+691.53
1000+679.71
品牌名称
MOLEX
商品型号
1301470141
商品编号
C17638547
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Molex Woodhead, a reputable manufacturer of industrial wiring devices
2 Type: Single flip lid female receptacle (2-Pole 3-Wire configuration)
3 Watertight performance: Equipped with a neoprene gasket to provide moisture resistance, protecting internal components from water and dust
4 Durable construction: Blades made of brass with nickel plating (corrosion-resistant); terminal assembly and cover use polycarbonate (impact-resistant); stainless steel components ensure structural strength
5 Panel mountable: Designed for panel installation with specified clearance holes, suitable for fixed electrical setups
6 Versatile voltage/amperage compatibility: Supports multiple ratings such as 15A 125V,15A 250V (as indicated in the product selector guide), meeting diverse application needs

使用场景 APPLICATIONS

1 Industrial facilities: Ideal for factories, assembly lines, and processing plants where reliable, weather-resistant electrical connections are required
2 Outdoor commercial spaces: Suitable for loading docks, outdoor retail kiosks, parking garage lighting, and other areas exposed to rain or humidity
3 Construction sites: Used in temporary power distribution setups to connect tools and equipment safely in outdoor or damp conditions
4 Agricultural environments: Applicable in barns, irrigation systems, and farm machinery where moisture and dust are common
5 Marine-related areas: Docks, boatyards, and coastal facilities that need watertight electrical connections to withstand saltwater and rain

注意事项 PRECAUTIONS

1 Installation: Must be installed by certified electricians in compliance with local electrical regulations to ensure safety and proper functionality
2 Compatibility check: Verify that the mating plug matches the receptacle's configuration (2-Pole3-Wire) and voltage/amperage rating before use to avoid short circuits or equipment damage
3 Maintenance: Regularly inspect the neoprene gasket for cracks or wear; replace if damaged to maintain watertight performance. Clean electrical contacts periodically to prevent corrosion and ensure good conductivity
4 Safety precautions: Always turn off power before installing, servicing, or cleaning the receptacle to prevent electric shock
5 Environment limitations: Do not use in environments with extreme temperatures beyond the product's rated range (refer to official specs for details) or in areas with direct exposure to corrosive chemicals without proper protection
1301470141实物图

1301470141

价格:1793.03

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐