预售商品

1301470048
- 工业品
价格:¥1183.82价格含税(税率13%)
200+¥472.35
500+¥456.57
1000+¥448.77
- 品牌名称
- MOLEX
- 商品型号
- 1301470048
- 商品编号
- C17629682
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Molex (Woodhead series)
2
Model: 1301470048 (corresponds to Woodhead part number 27W48)
3
Type: Watertight 3-pole 5-wire electrical connector
4
Electrical specifications: 20A current rating, 250V voltage rating (L6-20 configuration)
5
Material selection: Insert (nylon), terminal cover (polycarbonate), housing (silicone with nylon thread), cover closure (silicone), grommet (rubber) for durability and weather resistance
6
Cable compatibility: Accepts cables with diameter ranging from 0.437 inches to 0.750 inches
7
Color: Yellow (facilitates quick identification)
8
Design advantages: Watertight construction for harsh environments, secure sealing components to prevent water ingress, reliable connection for stable power transmission
使用场景 APPLICATIONS
1
Industrial settings: Connecting power tools, machinery, and equipment in factories or manufacturing facilities
2
Outdoor applications: Construction sites, agricultural machinery (tractors, irrigation systems), landscaping tools exposed to rain or moisture
3
Marine environments: Boats, docks, and water-related equipment requiring water-resistant connections
4
Harsh condition areas: Dust-prone, dirty, or variable weather locations needing sealed electrical connections
5
Temporary power setups: Portable generators or temporary lighting systems used outdoors
注意事项 PRECAUTIONS
1
Disconnect power before installation or maintenance to avoid electrical shock
2
Ensure cable diameter is between 0.437 inches and 0.750 inches for proper sealing
3
Inspect for damage (cracks, worn seals, loose parts) before use; do not use damaged connectors
4
Follow local electrical codes and safety standards during installation
5
Tighten components as per manufacturer guidelines to maintain watertight integrity
6
Do not overload beyond rated current (20A) or voltage (250V) to prevent overheating or failure

1301470048
价格:¥1183.82
购买数量
个
(1个/袋,最小起订量1个,递增量:1)







